Analog Devices AD8210YRZ

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Ambient Temperature Range High125 °C
Bandwidth500 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product450 kHz
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers2
Number of Channels1
Number of Elements2
Operating Supply Current1.5 mA
Operating Supply Voltage5 V
Output Current5 mA
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542390000
Sensing MethodResistive
Slew Rate3 V/µs
Voltage Gain26.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8210YRZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Datasheet15 pages3 years ago
Upverter
Datasheet16 pages10 years ago
element14 APAC
Datasheet17 pages10 years ago
LKR
Datasheet15 pages6 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-9.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8210YRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8210YRZ provided by its distributors.

SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube
CURRENT SENSE AMP, 450KHZ, NSOIC; Current Sense Amplifier Type:High Side, Low Side; Gain Bandwidth Product:450kHz; IC Case / Package:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Gain:- RoHS Compliant: Yes
Amplifier Type = Current Sense / Channels = 1 / Common Mode Rejection Ratio (CMRR) dB = 80 / Bandwidth kHz = 450 / Input Offset Voltage mV = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Slew Rate V/us = 3
CURRENT MONITOR SHUNT, 500KHZ, 8SOIC; No. of Amplifiers: 2 Amplifier; Input Bias Current: -; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 500kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Input Offset Voltage: 1mV; CMRR: 120dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifier Type: Current Sense; Base Number: 8210; Gain dB Max: 20dB; No. of Amplifiers: 2Amplifiers; Operating Temperature Range: -40°C to +125°C; Slew Rate: 3V/µs; Supply Current: 2mA; Supply Voltage + Nom: 12.5V; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8210YRZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Ambient Temperature Range High125 °C
Bandwidth500 kHz
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product450 kHz
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Amplifiers2
Number of Channels1
Number of Elements2
Operating Supply Current1.5 mA
Operating Supply Voltage5 V
Output Current5 mA
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542390000
Sensing MethodResistive
Slew Rate3 V/µs
Voltage Gain26.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8210YRZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Datasheet15 pages3 years ago
Upverter
Datasheet16 pages10 years ago
element14 APAC
Datasheet17 pages10 years ago
LKR
Datasheet15 pages6 years ago
iiiC
Datasheet16 pages12 years ago
DigiKey
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements