Analog Devices AD8209WBRMZ

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin MSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Bandwidth80 kHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product80 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)20 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.6 mA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current1.6 mA
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)66 dB
Resistance440 kΩ
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain22.92 dB
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8209WBRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Newark
Datasheet16 pages10 years ago
Augswan
Datasheet17 pages7 years ago
iiiC
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-13.37%

Alternate Parts

Price @ 1000
$ 3.196
$ 3.196
$ 3.196
Stock
284,254
239,282
239,282
Authorized Distributors
4
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
80 kHz
80 kHz
80 kHz
Input Offset Voltage (Vos)
20 V
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8209WBRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8209WBRMZ provided by its distributors.

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin MSOP Tube
ROHS3Compliant S-PDSO-G8 MATTE TIN Tube op amp buffer circuit 3mm 0.05muA 5V 80kHz
High Voltage, Precision Difference Amplifier
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
IC, AMP, DIFF, HV, 8MSOP; No. of Amplifiers:2; Input Offset Voltage:1mV; Bandwidth:80kHz; Slew Rate:1V/µs; Supply Voltage Range:4.5V to 5.5V; Supply Current:1.6mA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Bandwidth80 kHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product80 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)20 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.6 mA
Number of Amplifiers2
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current1.6 mA
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)66 dB
Resistance440 kΩ
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain22.92 dB
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8209WBRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Newark
Datasheet16 pages10 years ago
Augswan
Datasheet17 pages7 years ago
iiiC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements