Analog Devices AD8188ARUZ-RL

350 MHz Single-Supply (5 V) Triple 2: 1 Multiplexer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
-3db Bandwidth350 MHz
Bandwidth350 MHz
InterfaceParallel
Logic FunctionMultiplexer
Max Operating Temperature85 °C
Max Power Dissipation97.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Channels3
Number of Inputs6
Number of Outputs3
Operating Supply Voltage5 V
Power Dissipation97.5 mW
Supply TypeSingle
Turn-Off Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8188ARUZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8188ARUZ-RL.

Descriptions

Descriptions of Analog Devices AD8188ARUZ-RL provided by its distributors.

350 MHz Single-Supply (5 V) Triple 2:1 Multiplexer
Analog Multiplexer Triple 2:1 24-Pin TSSOP T/R
Multiplexer Switch ICs 350MHz SGL-Supply 5V Triple 2:1
TSSOP Triple 2:1 G=+1 Single S
IC MULTIPLEXER TRPL 2:1 24TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
-3db Bandwidth350 MHz
Bandwidth350 MHz
InterfaceParallel
Logic FunctionMultiplexer
Max Operating Temperature85 °C
Max Power Dissipation97.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Channels3
Number of Inputs6
Number of Outputs3
Operating Supply Voltage5 V
Power Dissipation97.5 mW
Supply TypeSingle
Turn-Off Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8188ARUZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements