Analog Devices AD8187ARUZ-REEL

480 MHz, Single Supply, Triple 2: 1, Buffered (G= +2) Multiplexer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
-3db Bandwidth1 GHz
Bandwidth1 GHz
InterfaceParallel
Logic FunctionMultiplexer
Max Operating Temperature85 °C
Max Power Dissipation112.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Power Dissipation112.5 mW
Supply TypeSingle
Throw ConfigurationDPST
Turn-Off Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8187ARUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 5.9
$ 6.8
$ 6.8
Stock
108,701
207,939
207,939
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8187ARUZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8187ARUZ-REEL provided by its distributors.

480 MHz, Single Supply, Triple 2:1, Buffered (G= +2) Multiplexer
Analog Multiplexer Triple 2:1 24-Pin TSSOP T/R
Multiplexer Switch ICs 480MHz SGL Supply Triple 2:1 Buffered
TSSOP Triple 2:1 G=+2 Single S
IC MULTIPLEXER TRPL 2X1 24TSSOP
VIDEO MULTIPLEXER, 3 FUNC, 2 CHA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Technical
-3db Bandwidth1 GHz
Bandwidth1 GHz
InterfaceParallel
Logic FunctionMultiplexer
Max Operating Temperature85 °C
Max Power Dissipation112.5 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Channels3
Number of Circuits3
Number of Inputs6
Number of Outputs3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Power Dissipation112.5 mW
Supply TypeSingle
Throw ConfigurationDPST
Turn-Off Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8187ARUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements