Analog Devices AD8178ABPZ

Analog Video Crosspoint 450MHz 16 x 5 676-Pin BGA Tray

Technical Specifications

Physical
Case/PackageB
Number of Pins676
Technical
Bandwidth450 MHz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Output Voltage2 V
Max Supply Voltage2.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Current460 mA
Slew Rate1650 V/µs
Supply TypeDual, Single, Triple

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8178ABPZ.

Upverter
Datasheet40 pages16 years ago
SHENGYU ELECTRONICS
Datasheet38 pages7 years ago
iiiC
Datasheet40 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8178ABPZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8178ABPZ provided by its distributors.

Analog Video Crosspoint 450MHz 16 x 5 676-Pin BGA Tray
IC VIDEO CROSSPOINT SWIT 676BGA
Analog & Digital Crosspoint ICs 450MHz Triple 16 x 5
The AD8178 is a high speed, triple 16 × 5 video crosspoint switch matrix. It supports 1600 × 1200 RGB displays @ 85 Hz refresh rate, by offering a 450 MHz bandwidth and a slew rate of 1650 V/μs. With −82 dB of crosstalk and −90 dB isolation (@ 5 MHz), the AD8178 is useful in many high speed video applications. The AD8178 supports two modes of operation: differential-in to differential-out mode with sync-on CM signaling passed through the switch and differential-in to differential-out mode with CM signaling removed through the switch. The output CM and black level can be conveniently set via external pins. The outputs can be used single-ended in conjunction with decoded H and V outputs to drive a monitor directly. The independent output buffers of the AD8178 can be placed into a high impedance state to create larger arrays by paralleling crosspoint outputs. Inputs can be paralleled as well. The AD8178 offers both serial and a parallel programming modes. The AD8178 is packaged in a fully-populated 26 × 26 ball PBGA package and is available over the extended industrial temperature range of −40°C to +85°C. Applications RGB video switching KVM Professional video

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageB
Number of Pins676
Technical
Bandwidth450 MHz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Output Voltage2 V
Max Supply Voltage2.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Current460 mA
Slew Rate1650 V/µs
Supply TypeDual, Single, Triple

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8178ABPZ.

Upverter
Datasheet40 pages16 years ago
SHENGYU ELECTRONICS
Datasheet38 pages7 years ago
iiiC
Datasheet40 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago