Analog Devices AD8138ARZ

SP Amp Differential Analog to Digital Converter Driver Single ±5.5 Volt 11 Volt 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth320 MHz
Bandwidth320 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product320 MHz
Input Bias Current7 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Max Supply Voltage11 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage9 V
Output Current95 mA
Output Current per Channel95 mA
PackagingBulk
Power Dissipation550 mW
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6 MΩ
Schedule B8542330000
Settling Time16 ns
Slew Rate1150 V/µs
TerminationSMD/SMT
Voltage Gain0.028 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8138ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Newark
Datasheet24 pages18 years ago
Upverter
Datasheet25 pages18 years ago
Augswan
Datasheet25 pages8 years ago
element14 APAC
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages18 years ago
Farnell
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-38.62%

Alternate Parts

Price @ 1000
$ 7.698
$ 7.105
$ 7.49
$ 5.37
Stock
1,249,880
522,743
353,249
463,237
Authorized Distributors
11
11
10
2
Case/Package
SOIC
SOIC
SOIC N
SOIC
Number of Pins
8
8
8
8
Number of Circuits
-
1
-
1
Slew Rate
1150 V/µs
1150 V/µs
1150 V/µs
1150 V/µs
Gain Bandwidth Product
320 MHz
320 MHz
320 MHz
320 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
1.4 V
2.7 V
2.7 V
Max Supply Voltage
11 V
5.5 V
11 V
11 V
Operating Supply Current
20 mA
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8138ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8138ARZ provided by its distributors.

SP Amp Differential Analog to Digital Converter Driver Single ±5.5 Volt 11 Volt 8-Pin SOIC N
SP Amp Differential ADC Driver Single ±5.5V/11V 8-Pin SOIC N Tube
SP AMP DIFFERENTIAL ADC DRVR SGL 5.5V/11V 8SOIC N
DIFF-AMP, 320MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8138-ARZ
  • AD8138ARZ .
  • AD8138ARZ.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth320 MHz
Bandwidth320 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product320 MHz
Input Bias Current7 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Max Supply Voltage11 V
Min Dual Supply Voltage1.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Operating Supply Current20 mA
Operating Supply Voltage9 V
Output Current95 mA
Output Current per Channel95 mA
PackagingBulk
Power Dissipation550 mW
Power Supply Rejection Ratio (PSRR)70 dB
Resistance6 MΩ
Schedule B8542330000
Settling Time16 ns
Slew Rate1150 V/µs
TerminationSMD/SMT
Voltage Gain0.028 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8138ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Newark
Datasheet24 pages18 years ago
Upverter
Datasheet25 pages18 years ago
Augswan
Datasheet25 pages8 years ago
element14 APAC
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages18 years ago
Farnell
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements