Analog Devices AD812AN

IC 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8, Audio/Video Amplifier

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio52 dB
Input Bias Current1.5 µA
Input Capacitance1.7 pF
Input Offset Voltage (Vos)4.5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation1.3 W
Max Supply Voltage36 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current40 mA
PackagingRail/Tube
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate125 V/µs
Voltage Gain73 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD812AN.

Jameco
Datasheet16 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD812AN.

Related Parts

Descriptions

Descriptions of Analog Devices AD812AN provided by its distributors.

IC 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8, Audio/Video Amplifier
Operational Amplifier, 1 Func, BIPolar, PDIP8
OP Amp Dual Current Fdbk ±18V/36V 8-Pin PDIP Tube
The AD812 is a low power, single supply, dual video amplifier. Each of the amplifiers have 50 mA of output current and are optimized for driving one back terminated video load (150 Ω) each. Each amplifier is a current feedback amplifier and features gain flatness of 0.1 dB to 40 MHz while offering differential gain and phase error of 0.02% and 0.02°. This makes the AD812 ideal for professional video electronics such as cameras and video switchers. The AD812 offers low power of 4.0 mA per amplifier max (VS = +5 V) and can run on a single +3 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals of 1 Vp-p. Also, at gains of +2 the AD812 can swing 3 V p-p on a single +5 V power supply. All this is offered in a small 8-pin plastic DIP or 8-pin SOIC package. These features make this dual amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 145 MHz along with 1600 V/µs of slew rate make the AD812 useful in many general purpose high speed applications where a single +5 V or dual power supplies up to ±15 V are available. The AD812 is available in the industrial temperature range of -40°C to +85°C. Lead free package option available (AD812ARZ, AD812ARZ-REEL, AD812ARZ-REEL7).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio52 dB
Input Bias Current1.5 µA
Input Capacitance1.7 pF
Input Offset Voltage (Vos)4.5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation1.3 W
Max Supply Voltage36 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current40 mA
PackagingRail/Tube
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate125 V/µs
Voltage Gain73 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD812AN.

Jameco
Datasheet16 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages25 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago