Analog Devices AD811AN

Tube e0 DUAL Current Feedback audio video amplifier circuit 85C 9.27mm 16.5mA 4.5V

Price and Stock

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth140 MHz
Common Mode Rejection Ratio60 dB
Dual Supply Voltage15 V
Input Bias Current2 µA
Input Capacitance7.5 pF
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current16.5 mA
Output Current100 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current16 mA
Slew Rate2500 V/µs
Supply TypeDual
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD811AN.

Upverter
Datasheet20 pages19 years ago
Datasheet21 pages10 years ago
Analog Devices
Datasheet11 pages14 years ago
Augswan
Datasheet21 pages8 years ago
Sierra IC
Datasheet15 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
iiiC
Datasheet20 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD811AN.

Related Parts

Descriptions

Descriptions of Analog Devices AD811AN provided by its distributors.

Tube e0 DUAL Current Feedback audio video amplifier circuit 85C 9.27mm 16.5mA 4.5V
High Performance Video Op Amp | IC CURR-FDBK AMP VIDEO HS 8-DIP
Operational Amplifier, 1 Func, PDIP8
The AD811 is a wideband current-feedback operational amplifier, optimized for broadcast quality video systems. The -3 dB bandwidth of 120 MHz at a gain of +2 and differential gain and phase of 0.01% and 0.01° (RL = 150 W) make the AD811 an excellent choice for all video systems. The AD811 is designed to meet a stringent 0.1 dB gain flatness specification to a bandwidth of 35 MHz (G = +2) in addition to the low differential gain and phase errors. This performance is achieved whether driving one or two back terminated 75 W cables, with a low power supply current of 16.5 mA. Furthermore, the AD811 is specified over a power supply range of ±4.5 V to ±18 V. The AD811 is also excellent for pulsed applications where transient response is crititcal. It can achieve a maximum slew rate of greater than 2500 V/µs with a settling time of less than 25 ns to 0.1% on a 2 volt step and 65 ns to 0.01% on a 10 volt step. The AD811 is ideal as an ADC or DAC buffer in data acquisition systems due to its low distortion up to 10 MHz and its wide unity gain bandwidth. Because the AD811 is a current feedback amplifier, this bandwidth can be maintained over a wide range of gains. The AD811 also offers low voltage and current noise of 1.9nV/vHz and 20 pA/vHz, respectively, and excellent dc accuracy for wide dynamic range applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 811AN
  • AD811AN.

Technical Specifications

Physical
Case/PackageN
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth140 MHz
Common Mode Rejection Ratio60 dB
Dual Supply Voltage15 V
Input Bias Current2 µA
Input Capacitance7.5 pF
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current16.5 mA
Output Current100 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current16 mA
Slew Rate2500 V/µs
Supply TypeDual
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD811AN.

Upverter
Datasheet20 pages19 years ago
Datasheet21 pages10 years ago
Analog Devices
Datasheet11 pages14 years ago
Augswan
Datasheet21 pages8 years ago
Sierra IC
Datasheet15 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
iiiC
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago