Analog Devices AD8091ARTZ-R7

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
-3db Bandwidth110 MHz
Bandwidth110 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage5 V
Gain Bandwidth Product50 MHz
Input Bias Current1.3 µA
Input Capacitance1.4 pF
Input Offset Voltage (Vos)11 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current5.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.5 mA
Output Current45 mA
Output Current per Channel45 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Schedule B8542330000
Settling Time50 ns
Slew Rate170 V/µs
Voltage Gain98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8091ARTZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet21 pages16 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.26%

Alternate Parts

Price @ 1000
$ 1.289
$ 1.01
$ 1.01
Stock
1,621,192
2,240,838
2,240,838
Authorized Distributors
12
1
1
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
11 mV
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.5 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8091ARTZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8091ARTZ-R7 provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
170V/us 1 110MHz 3V ~ 12V 4.8mA Voltage Feedback SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:110MHz; Slew Rate:170V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:5 ;RoHS Compliant: Yes
The AD8091 (single) and AD8092 (dual) are low cost, voltage feedback, high speed amplifiers designed to operate on +3 V, +5 V, or ±5 V supplies. The AD8091/AD8092 have true single-supply capability, with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8091/AD8092 provide excellent overall performance and versatility. The output voltage swing extends to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091/AD8092 useful for video electronics, such as cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8091/AD8092 offer a low power supply current and can operate on a single 3 V power supply. These features are ideally suited for portable and battery-powered applications where size and power are critical. The wide bandwidth and fast slew rate make these amplifiers useful in many general-purpose, high speed applications where dual power supplies of up to ±6 V and single supplies from +3 V to +12 V are needed. This low cost performance is offered in an 8-lead SOIC (AD8091/AD8092), a tiny SOT23-5 (AD8091), and an MSOP (AD8092). Applications Coaxial cable drivers Active filters Video switchers Professional cameras CCD imaging systems CDs/DVDs Clock buffers Data Sheet, Rev. C, 9/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8091ARTZ-R7 .
  • AD8091ARTZ-R7.
  • AD8091ARTZR7

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingTin
Number of Pins5
Technical
-3db Bandwidth110 MHz
Bandwidth110 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage5 V
Gain Bandwidth Product50 MHz
Input Bias Current1.3 µA
Input Capacitance1.4 pF
Input Offset Voltage (Vos)11 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current5.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.5 mA
Output Current45 mA
Output Current per Channel45 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Schedule B8542330000
Settling Time50 ns
Slew Rate170 V/µs
Voltage Gain98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8091ARTZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet21 pages16 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements