Analog Devices AD8072JR

OP Amp Dual Current Fdbk ±6V/12V 8-Pin SOIC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
AD8072JR 39,316 Buy Now »
USD
3.71 3.71 3.30 3.01 3.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
79993 210 Buy Now »
EUR
3.00 3.00 2.50 2.50 2.50
SPEC
AD8072JR 117 ··
Quest
AD8072JR 35 Buy Now »
USD
4.32 2.16 2.16 2.16 2.16
Area51
AD8072JR 62 ··
USD
0.990 0.990 0.990 0.990 0.990
Abacus Technologies
AD8072JR 5,000 ··
Ewing Components
AD8072JR 7,098 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
AD8072JR Contact Send RFQ »
XS Micro
AD8072JR Contact ··
SemiconductorPLUS
AD8072JR Contact ··

Descriptions

The AD8072 (dual) and AD8073 (triple) are low cost, current feedback amplifiers intended for high volume, cost sensitive applications. In addition to being low cost, these amplifiers deliver solid video performance into a 150 (ohm) load while consuming only 3.5 mA per amplifier of supply current. Furthermore, the AD8073 is three amplifiers in a single 14-pin narrow-body SOIC package. This makes it ideal for applications where small size is essential. Each amplifier’s inputs and output are accessible providing added gain setting flexibility. These devices provide 30 mA of output current per amplifier, and are optimized for driving one back terminated video load (150 (ohm)) each. These current feedback amplifiers feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.05% and 0.1°. This makes the AD8072 and AD8073 ideal for business and consumer video electronics. Both will operate from a single +5 V to +12 V power supply. The outputs of each amplifier swing to within 1.3 volts of either supply rail to accommodate video signals on a single +5 V supply. The high bandwidth of 100 MHz, 500 V/µs of slew rate, along with settling to 0.1% in 25 ns, make the AD8072 and AD8073 useful in many general purpose, high speed applications where a single +5 V or dual power supplies up to ±6 V are needed. The AD8072 is available in 8-pin plastic DIP and SOIC packages while the AD8073 is available in 14-pin plastic DIP and SOIC packages. Both operate over the commercial temperature range of 0°C to +70°C.
Analog Devices
IC AD8072/SO/AD8072JR ANALOG DEVICE SO8
Halfin
OP Amp Dual Current Fdbk ±6V/12V 8-Pin SOIC
SPEC

Technical Specifications

Mounting Type Surface Mount
RoHS Non-Compliant
Quiescent Current 3.5 mA
Packaging Tube
Number of Channels 2
Number of Circuits 2
Number of Pins 8
Case / Package / Footprint SOIC
Slew Rate 500 V/μs

Documents

Digi-Key
Datasheet 12 pages 14 years ago
Analog Devices
Datasheet 13 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD8072JR
ADI AD8072JR
ANALOG DEVICES INC AD8072JR
ANALOG DEVICE AD8072JR
AD AD8072JR
ANALOG DEV AD8072JR
ANA AD8072JR
PMI AD8072JR
ADV AD8072JR
ADA AD8072JR
ANALOG DEVIC AD8072JR
PMI/AD AD8072JR
STOCK AD8072JR
AD/PMI AD8072JR
ANALOG INTERGRATIONS CORP AD8072JR
PRECISION MONOLITIC INC AD8072JR
ANALOG DEVI AD8072JR
AD Analog Devices AD8072JR
ANADEV AD8072JR
ANLOGDEVIC AD8072JR
ANALOG DEVICESBV AD8072JR
PMISEM AD8072JR
ADI/PBF AD8072JR
Analog Devices (AD) AD8072JR
ANALOG DEVICES GMBH AD8072JR
Analog Devices Inc. AD8072JR

Search for other parts like AD8072 »