Analog Devices AD8062ARZ

LOW COST, 300 MHZ RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth320 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio80 dB
Gain1 dB
Gain Bandwidth Product90 MHz
Input Bias Current350 nA
Input Capacitance1 pF
Input Offset Voltage (Vos)6 mV
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current19 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current19 mA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current6.8 mA
Schedule B8542330000
Settling Time35 ns
Slew Rate650 V/µs
Voltage Gain90 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8062ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+40.51%

Alternate Parts

Price @ 1000
$ 2.592
$ 3.02
$ 3.02
Stock
486,262
326,926
326,926
Authorized Distributors
11
10
10
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
19 mA
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8062ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8062ARZ provided by its distributors.

LOW COST, 300 MHZ RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual Volt Fdbk R-R O/P 8V 8-Pin SOIC N Tube
OP-AMP, 320MHZ, -40 TO 85DEG C, NSOIC-8; Gain Bandwidth Product:320MHz; Supply Voltage Range:2.7V to 8V; IC Case / Package:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8062ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth320 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio80 dB
Gain1 dB
Gain Bandwidth Product90 MHz
Input Bias Current350 nA
Input Capacitance1 pF
Input Offset Voltage (Vos)6 mV
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current19 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current19 mA
Operating Supply Voltage5 V
Output Current50 mA
Output Current per Channel50 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current6.8 mA
Schedule B8542330000
Settling Time35 ns
Slew Rate650 V/µs
Voltage Gain90 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8062ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements