Analog Devices AD8058ARZ

Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth325 MHz
Bandwidth325 MHz
Common Mode Rejection Ratio60 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product100 MHz
Input Bias Current500 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current15 mA
Operating Supply Voltage5 V
Output Current25.3 mA
Output Current per Channel25.3 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)59 dB
Quiescent Current7.5 mA
Schedule B8542330000
Settling Time30 ns
Slew Rate1000 V/µs
Voltage Gain55 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8058ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages20 years ago
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages13 years ago
TME
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-4.01%

Alternate Parts

Price @ 1000
$ 3.098
$ 2.77
$ 2.37
$ 2.05
$ 2.37
$ 2.25
Stock
268,959
208,374
188,565
102,719
147,858
153,439
Authorized Distributors
11
10
1
1
1
1
Case/Package
R
R
R
R
R
SOIC N
Number of Pins
8
8
8
8
8
8
Number of Circuits
2
2
2
2
2
-
Slew Rate
1000 V/µs
700 V/µs
700 V/µs
700 V/µs
700 V/µs
700 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
100 MHz
100 MHz
300 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
1 mV
1 mV
1 mV
5 mV
Power Supply Rejection Ratio (PSRR)
59 dB
59 dB
54 dB
54 dB
54 dB
54 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
60 dB
60 dB
48 dB
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
12 V
12 V
12 V
Operating Supply Current
15 mA
15 mA
14 mA
14 mA
14 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8058ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8058ARZ provided by its distributors.

Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 325MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
OP-AMP, 325MHZ, -40 TO 85DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:325MHz; Supply Voltage Range:3V to 12V, ± 1.5V to ± 6V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:Voltage Feedback RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8058ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth325 MHz
Bandwidth325 MHz
Common Mode Rejection Ratio60 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product100 MHz
Input Bias Current500 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current15 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current15 mA
Operating Supply Voltage5 V
Output Current25.3 mA
Output Current per Channel25.3 mA
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)59 dB
Quiescent Current7.5 mA
Schedule B8542330000
Settling Time30 ns
Slew Rate1000 V/µs
Voltage Gain55 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8058ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages20 years ago
Datasheet16 pages13 years ago
iiiC
Datasheet16 pages13 years ago
TME
Datasheet8 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements