Analog Devices AD8057AR-REEL7

Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
In Stock

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth325 MHz
Common Mode Rejection Ratio60 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 MHz
Input Bias Current500 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6 mA
Operating Supply Voltage5 V
Output Current25.3 mA
Output Current per Channel25.3 mA
PackagingTape & Reel (TR)
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)54 dB
Quiescent Current7.5 mA
Settling Time30 ns
Slew Rate700 V/µs
Voltage Gain55 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8057AR-REEL7.

Analog Devices
Datasheet16 pages10 years ago
Datasheet16 pages20 years ago
Verical
Datasheet16 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.887
$ 1.887
Stock
205,196
126,074
126,074
Authorized Distributors
0
12
12
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
700 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
54 dB
59 dB
59 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6 mA
7.5 mA
7.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8057AR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8057AR-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
SOIC SINGLE LOW COST RAIL-TO-RAIL VF AMP
The AD8057 (single) and AD8058, (dual) are very high performance amplifiers with a very low cost. The balance between cost and performance make them ideal for many applications. The AD8057 and AD8058 will reduce the need to qualify a variety of specialty amplifiers. The AD8057 and AD8058 are voltage feedback amplifiers with the bandwidth and slew rate normally found in current feedback amplifiers. The AD8057 and AD8058 are low power amplifiers having low quiescent current and a wide supply range from 3 V to 12 V. They have noise and distortion performance required for high end video systems as well as dc performance parameters rarely found in high speed amplifiers. The AD8057 and AD8058 are available in standard SOIC packaging as well as tiny SOT-23-5 (AD8057) and MSOP (AD8058) packages. These amplifiers are available in the industrial temperature range of -40°C to +85°C. AD8057 (Single) SOIC-8 and SOT-23-5 AD8058 (Dual) SOIC-8 and MSOP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8057ARREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth325 MHz
Common Mode Rejection Ratio60 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 MHz
Input Bias Current500 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6 mA
Operating Supply Voltage5 V
Output Current25.3 mA
Output Current per Channel25.3 mA
PackagingTape & Reel (TR)
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)54 dB
Quiescent Current7.5 mA
Settling Time30 ns
Slew Rate700 V/µs
Voltage Gain55 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8057AR-REEL7.

Analog Devices
Datasheet16 pages10 years ago
Datasheet16 pages20 years ago
Verical
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago