Analog Devices AD8056ARZ

Operational Amplifier, 2 Func, 10000uV Offset-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth300 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio82 dB
Dual Supply Voltage5 V
Gain300 dB
Gain Bandwidth Product120 MHz
Input Bias Current400 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current12 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current12 mA
Operating Supply Voltage10 V
Output Current60 mA
Output Current per Channel60 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current6 mA
Schedule B8542330000
Settling Time20 ns
Slew Rate1400 V/µs
Voltage Gain71 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8056ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages18 years ago
Upverter
Datasheet17 pages18 years ago
Farnell
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
iiiC
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+35.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8056ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8056ARZ provided by its distributors.

Operational Amplifier, 2 Func, 10000uV Offset-Max, PDSO8
OP-AMP, 300MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
OP-AMP, 300MHZ, -40 TO 125DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:300MHz; Supply Voltage Range:± 4V to ± 6V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail to Rail:- RoHS Compliant: Yes
The AD8055 (single) and AD8056 (dual) voltage feedback amplifiers offer bandwidth and slew rate typically found in current feedback amplifiers. Additionally, these amplifiers are easy to use and available at a very low cost. Despite their low cost, the AD8055 and AD8056 provide excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02o into a 150 \Theta load and 0.02% and 0.1o while driving four video loads (37.50 \Theta ).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8056ARZ .
  • AD8056ARZ.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth300 MHz
Bandwidth300 MHz
Common Mode Rejection Ratio82 dB
Dual Supply Voltage5 V
Gain300 dB
Gain Bandwidth Product120 MHz
Input Bias Current400 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current12 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current12 mA
Operating Supply Voltage10 V
Output Current60 mA
Output Current per Channel60 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)72 dB
Quiescent Current6 mA
Schedule B8542330000
Settling Time20 ns
Slew Rate1400 V/µs
Voltage Gain71 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8056ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages18 years ago
Upverter
Datasheet17 pages18 years ago
Farnell
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
iiiC
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements