Analog Devices AD8054ARUZ

Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth160 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage5 V
Gain Bandwidth Product80 MHz
Input Bias Current2 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)13 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current13.6 mA
Operating Supply Voltage5 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.4 mA
Schedule B8542330000
Settling Time40 ns
Slew Rate190 V/µs
Voltage Gain98 dB
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8054ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Augswan
Datasheet24 pages14 years ago
Newark
Datasheet24 pages4 years ago
iiiC
Datasheet24 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-17.16%

Alternate Parts

Price @ 1000
$ 5.88
$ 5.2
$ 5.2
Stock
440,978
191,406
191,406
Authorized Distributors
10
7
7
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
190 V/µs
190 V/µs
190 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
13.6 mA
13.6 mA
13.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8054ARUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8054ARUZ provided by its distributors.

Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 32000uV Offset-Max, BIPolar, PDSO14
Low Cost, High Speed, Rail-to-Rail Amplifier
OP-AMP, 160MHZ, -40 TO 125DEG C, TSSOP; Available until stocks are exhausted Alternative available
OP-AMP, 160MHZ, -40 TO 125DEG C, TSSOP; No. of Channels:4Channels; Gain Bandwidth Product:160MHz; Supply Voltage Range:3V to 12V; IC Case / Package:TSSOP; No. of Pins:14Pins; Amplifier Type:Voltage Feedback; Input Bias Current:2µA RoHS Compliant: Yes
The AD8051 (single), AD8052 (dual), and AD8054 (quad) are low cost, voltage feedback, high speed amplifiers designed to operate on +3 V, +5 V, or +- 5 V supplies. They have true single supply capability with an input voltage range extending 200 mVbelow the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swing extends to within 25 mV of each rail, providing the maxi-mum output dynamic range with excellent overdrive recovery.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth160 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage5 V
Gain Bandwidth Product80 MHz
Input Bias Current2 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)13 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current13.6 mA
Operating Supply Voltage5 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.4 mA
Schedule B8542330000
Settling Time40 ns
Slew Rate190 V/µs
Voltage Gain98 dB
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8054ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Augswan
Datasheet24 pages14 years ago
Newark
Datasheet24 pages4 years ago
iiiC
Datasheet24 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements