Analog Devices AD8054AR-REEL

Operational Amplifier, 4 Func, 32000uV Offset-Max, BIPolar, PDSO14

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
-3db Bandwidth160 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage5 V
Gain Bandwidth Product80 MHz
Input Bias Current2 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)13 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current13.6 mA
Output Current30 mA
Output Current per Channel30 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.4 mA
Settling Time40 ns
Slew Rate190 V/µs
Voltage Gain98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8054AR-REEL.

Arrow Electronics
Datasheet24 pages14 years ago
Analog Devices
Datasheet25 pages14 years ago
Augswan
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.14
$ 5.653
$ 6.3
$ 4.23
Stock
431,485
602,838
217,832
321,699
Authorized Distributors
1
7
6
1
Case/Package
R
R
R
R
Number of Pins
14
14
14
14
Number of Circuits
4
4
4
4
Slew Rate
190 V/µs
190 V/µs
190 V/µs
170 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
68 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
86 dB
Min Supply Voltage
3 V
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
12 V
Operating Supply Current
13.6 mA
13.6 mA
13.6 mA
2.875 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8054AR-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8054AR-REEL provided by its distributors.

Operational Amplifier, 4 Func, 32000uV Offset-Max, BIPolar, PDSO14
High Speed Operational Amplifiers Quad RR
IC OPAMP VF R-R QUAD LP 14SOIC
IC OPAMP VFB 160MHZ RRO 14SOIC
QUAD HI SPEED LOW COST R-TO-R AMPLIFIER
IC VOLTAGE FEEDBACK 4CIRC 14SOIC
The AD8051 (single), AD8052 (dual) and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3 V, +5 V or ±5 V supplies at low supply current. They have true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8051/AD8052 in the 8-lead SOIC, the AD8052 in the MSOP, the AD8054 in the 14-lead SOIC, and the 14-lead TSSOP packages are available in the extended temperature range of -40°C to +125°C. Applications Active filters Analog-to-digital drivers Clock buffer Consumer video Professional cameras CCD imaging systems CD/DVD ROMs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8054ARREEL

Technical Specifications

Physical
Case/PackageR
Number of Pins14
Technical
-3db Bandwidth160 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage5 V
Gain Bandwidth Product80 MHz
Input Bias Current2 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)13 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current13.6 mA
Output Current30 mA
Output Current per Channel30 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.4 mA
Settling Time40 ns
Slew Rate190 V/µs
Voltage Gain98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8054AR-REEL.

Arrow Electronics
Datasheet24 pages14 years ago
Analog Devices
Datasheet25 pages14 years ago
Augswan
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago