Analog Devices AD8044ANZ

Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth160 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage5 V
Gain Bandwidth Product80 MHz
Input Bias Current2 µA
Input Capacitance1.6 pF
Input Offset Voltage (Vos)6.5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current13.6 mA
Output Current30 mA
Output Current per Channel30 mA
Power Dissipation1.6 W
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.4 mA
Schedule B8542390000
Settling Time30 ns
Slew Rate170 V/µs
Voltage Gain94 dB
Dimensions
Height3.43 mm
Length16.89 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8044ANZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Datasheet17 pages19 years ago
Augswan
Datasheet18 pages19 years ago
Farnell
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+34.85%

Alternate Parts

Price @ 1000
$ 9.027
$ 6.43
$ 6.43
Stock
142,376
131,939
131,939
Authorized Distributors
9
1
1
Case/Package
N
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
80 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
6.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
70 dB
Common Mode Rejection Ratio
90 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
13.6 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8044ANZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8044ANZ provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin PDIP Tube
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP14
Quad 150 MHz Rail-to-Rail Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth160 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage5 V
Gain Bandwidth Product80 MHz
Input Bias Current2 µA
Input Capacitance1.6 pF
Input Offset Voltage (Vos)6.5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation1.6 W
Max Supply Voltage12 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current13.6 mA
Output Current30 mA
Output Current per Channel30 mA
Power Dissipation1.6 W
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.4 mA
Schedule B8542390000
Settling Time30 ns
Slew Rate170 V/µs
Voltage Gain94 dB
Dimensions
Height3.43 mm
Length16.89 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8044ANZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Datasheet17 pages19 years ago
Augswan
Datasheet18 pages19 years ago
Farnell
Datasheet16 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements