Analog Devices AD8037ANZ

ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.88mm 3muA -6.3V 270MHz

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth270 MHz
Bandwidth270 MHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage5 V
Gain Bandwidth Product280 MHz
Input Bias Current3 µA
Input Capacitance1.2 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation1.3 W
Max Supply Voltage12 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current19.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current18.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current19.5 mA
Slew Rate1500 V/µs
Voltage Gain60 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8037ANZ.

Upverter
Datasheet23 pages23 years ago
Datasheet24 pages23 years ago
SHENGYU ELECTRONICS
Datasheet23 pages23 years ago
iiiC
Datasheet23 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.29
$ 6.7
$ 6.7
Stock
148,312
177,317
177,317
Authorized Distributors
1
1
1
Case/Package
N
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
280 MHz
270 MHz
270 MHz
Input Offset Voltage (Vos)
2 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
56 dB
Common Mode Rejection Ratio
90 dB
70 dB
70 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
12 V
-
-
Operating Supply Current
18.5 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8037ANZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8037ANZ provided by its distributors.

ROHS3Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.88mm 3muA -6.3V 270MHz
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PDIP8
IC, AMP, 240MHZ CLAMP, , 8037, DIP8; Op Amp Type:Low Distortion; No. of Amplifiers:1; Bandwidth:270MHz; Slew Rate:1500Vµs; Supply Voltage Range:± 3V to ± 6V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Operational; Base Number:8037; Gain Bandwidth:270MHz; Gain Bandwidth:240MHz; IC Generic Number:8037; Input Offset Voltage Max:10mV; Logic Function Number:8037; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Low Distortion; Package / Case:DIP; Slew Rate:1500V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:Through Hole
The AD8036 and AD8037 are wide bandwidth, low distortion clamping amplifiers. The AD8036 is unity gain stable. The AD8037 is stable at a gain of two or greater. These devices allow the designer to specify a high (VCH) and low (VCL) output clamp voltage. The output signal will clamp at these specified levels. Utilizing a unique patent pending CLAMPIN™ input clamp architecture, the AD8036 and AD8037 offer a 10 ×improvement in clamp performance compared to traditional out-V put clamping devices. In particular, clamp error is typically 3 mV or less and distortion in the clamp region is minimized. This product can be used as a classical op amp or a clamp amplifier where a high and low output voltage are specified. The AD8036 and AD8037, which utilize a voltage feedback architecture, meet the requirements of many applications which previously depended on current feedback amplifiers. The AD8036 and AD8037 exhibit an exceptionally fast and accurate pulse response (16 ns to 0.01%), extremely wide small-signal and large-signal bandwidths and ultralow distortion. The AD8036 achieves -66 dBc at 20 MHz, and 240 MHz small-signal and 195 MHz large-signal bandwidths. The AD8036 and AD8037's recover from 2× clamp overdrive within 1.5 ns. These characteristics position the AD8036/AD8037 ideally for driving as well as buffering flash and high resolution ADCs. In addition to traditional output clamp amplifier applications, the input clamp architecture supports the clamp levels as additional inputs to the amplifier. As such, in addition to static dc clamp levels, signals with speeds up to 240 MHz can be applied to the clamp pins. The clamp values can also be set to any value within the output voltage range provided that VH is greater that VL. Due to these clamp characteristics, the AD8036 and AD8037 can be used in nontraditional applications such as a full-wave rectifier, a pulse generator, or an amplitude modulator. These novel applications are only examples of some of the diverse applications which can be designed with input clamps. The AD8036 is offered in chips, industrial (-40°C to +85°) and military (-55°C to +125°C) package temperature ranges and the AD8037 in industrial. Industrial versions are available in plastic DIP and SOIC; MIL versions are packaged in cerdip. An evaluation board is available for this product and may be ordered using the following product number: AD8036-EB and AD8037-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth270 MHz
Bandwidth270 MHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage5 V
Gain Bandwidth Product280 MHz
Input Bias Current3 µA
Input Capacitance1.2 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation1.3 W
Max Supply Voltage12 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current19.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current18.5 mA
Output Current70 mA
Output Current per Channel70 mA
Power Dissipation1.3 W
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current19.5 mA
Slew Rate1500 V/µs
Voltage Gain60 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8037ANZ.

Upverter
Datasheet23 pages23 years ago
Datasheet24 pages23 years ago
SHENGYU ELECTRONICS
Datasheet23 pages23 years ago
iiiC
Datasheet23 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago