Analog Devices AD8033ARZ

OP Amp Single Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth80 MHz
Bandwidth80 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage9 V
Gain Bandwidth Product40 MHz
Input Bias Current1.5 pA
Input Capacitance2.3 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current5 mA
Output Current per Channel60 mA
Power Supply Rejection Ratio (PSRR)100 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time90 ns
Slew Rate80 V/µs
Voltage Gain92 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages15 years ago
Datasheet25 pages15 years ago
element14 APAC
Datasheet24 pages15 years ago
TME
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-9.23%

Alternate Parts

Price @ 1000
$ 2.239
$ 2.068
$ 2.068
Stock
234,477
349,381
349,381
Authorized Distributors
10
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8033ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8033ARZ provided by its distributors.

OP Amp Single Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin SOIC N
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
ANALOG DEVICES - AD8033ARZ - Operational Amplifier, Single, 1 Amplifier, 80 MHz, 80 V/¦Ìs, 5V to 24V, SOIC, 8 Pins
OP Amp Single Volt Fdbk R-R O/P ±12V/24V 8-Pin SOIC N Tube
OP-AMP, 80MHZ, -40 TO 85DEG C, NSOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:80MHz; Supply Voltage Range:5V to 24V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:1mV RoHS Compliant: Yes
Amplifier Type = General Purpose / Gain Bandwidth MHz = 45 / Slew Rate V/us = 70 / Input Offset Voltage mV = 2 / Input Bias Current pA = 10 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain dB = 92 / Input Voltage Noise Density nV/√Hz = 11 / Supply Current mA = 3.3 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 24 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8033ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth80 MHz
Bandwidth80 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage9 V
Gain Bandwidth Product40 MHz
Input Bias Current1.5 pA
Input Capacitance2.3 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Output Current5 mA
Output Current per Channel60 mA
Power Supply Rejection Ratio (PSRR)100 dB
Quiescent Current3.5 mA
Schedule B8542330000
Settling Time90 ns
Slew Rate80 V/µs
Voltage Gain92 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages15 years ago
Datasheet25 pages15 years ago
element14 APAC
Datasheet24 pages15 years ago
TME
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements