Analog Devices AD8029AR-REEL7

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product40 MHz
Input Bias Current700 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)1.6 mV
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)73 dB
Quiescent Current1.5 mA
Slew Rate62 V/µs
Voltage Gain74 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8029AR-REEL7.

Arrow Electronics
Datasheet20 pages20 years ago
Analog Devices
Datasheet25 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.495
$ 1.495
Stock
100,030
216,970
216,970
Authorized Distributors
1
8
8
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
62 V/µs
60 V/µs
60 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.6 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
73 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
1.5 mA
1.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8029AR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8029AR-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
The AD8029 is a single, rail-to-rail input and output high speed amplifier with a quiescent current of only 1.3 mA per amplifier. Despite its low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60 V/µs slew rate. ADI's proprietary XFCB process enables high speed and high performance on low power. This amplifier exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7V to 12V. The input voltage range extends 200 mV beyond each rail without phase reversal. The dynamic range of the output extends to within 40 mV of each rail. The AD8029 provides excellent signal quality with minimal power dissipation. At G=+1, SFDR is -72dBc at 1MHz and settling time to 0.1% is only 80 ns. Low distortion and fast settling performance makes this amplifier a suitable driver for single-supply A/D converters. The versatility of the AD8029 allows the user to operate the amplifier on a wide range of supplies while consuming less than 6.5 mW of power. This feature extends the operation time in applications ranging from battery-powered systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8029 is the only low power, rail-to-rail input and output high speed amplifier available in SOT23 and SC70 micro packages. The amplifier is rated over the extended industrial temperature range, -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product40 MHz
Input Bias Current700 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)1.6 mV
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)73 dB
Quiescent Current1.5 mA
Slew Rate62 V/µs
Voltage Gain74 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8029AR-REEL7.

Arrow Electronics
Datasheet20 pages20 years ago
Analog Devices
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago