Price & Stock

Analog Devices AD8023ARZ pricing and available inventory.

Authorized Distributors

See all price breaks »
SellerSKUUpdated
AD8023ARZ-ND5USD12.80011.7639.9359.4889.488
7h
AD8023ARZ346USD8.9008.9008.5508.1908.190
12h
584-AD8023ARZ195USD12.79011.7709.9308.8308.830
2d
AD8023ARZ3USD12.76611.6539.6668.1528.152
4m
C1S1031002306312USD7.2307.2307.2307.2307.230
10h
AD8023ARZ3USD12.76611.6539.6668.1528.152
4m
AD8023ARZ44USD8.6308.3708.0408.0408.040
2d

Non-Authorized Stocking Distributors

See all price breaks »
SellerSKUUpdated
AD8023ARZ265
>1wk
AD8023ARZ6,720
>1wk
AD8023ARZ265
>1wk
AD8023ARZ12,283
6d
AD8023ARZ2
>1wk
AD8023ARZ#ADI3USD12.76611.6539.6668.1528.152
5h

Non-Authorized Dealers

See all price breaks »
SellerSKUUpdated
AD8023ARZContact
··
>1wk
AD8023ARZContact
>1wk
AD8023ARZContact
··
2d

Technical Specifications

Analog Devices AD8023ARZ technical specifications, attributes, and parameters.

Supply Chain
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)
Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth125 MHz
Bandwidth125 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product250 MHz
Input Bias Current5 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage7.5 V
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Dual Supply Voltage2.1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current30 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current30 mA
Output Current70 mA
Output Current per Channel70 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)76 dB
Quiescent Current10 mA
Schedule B8542330000
Settling Time30 ns
Slew Rate1200 V/µs
Supply TypeDual, Single
Voltage Gain101 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm
Compliance
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant

Parts with Similar Specs

The following parts have similar specifications to Analog Devices AD8023ARZ.

This Part
Analog Devices
AD8023ARZ
Price @ 1,000
USD 8.152
Authorized Distributors
7
Case/Package
R
Number of Pins
14
Number of Circuits
3
Slew Rate
1200 V/µs
Gain Bandwidth Product
250 MHz
Input Offset Voltage (Vos)
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
Common Mode Rejection Ratio
56 dB
Min Supply Voltage
4.2 V
Max Supply Voltage
15 V
Operating Supply Current
30 mA
Analog Devices
AD8013ARZ-14
Price @ 1,000
USD 8.470
Authorized Distributors
5
Case/Package
R
Number of Pins
14
Number of Circuits
3
Slew Rate
1000 V/µs
Gain Bandwidth Product
140 MHz
Input Offset Voltage (Vos)
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
Common Mode Rejection Ratio
56 dB
Min Supply Voltage
4.2 V
Max Supply Voltage
13 V
Operating Supply Current
16 mA
Analog Devices
AD8013ARZ-14-RL
Price @ 1,000
USD 8.470
Authorized Distributors
3
Case/Package
R
Number of Pins
14
Number of Circuits
3
Slew Rate
1000 V/µs
Gain Bandwidth Product
-
Input Offset Voltage (Vos)
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
Common Mode Rejection Ratio
56 dB
Min Supply Voltage
4.2 V
Max Supply Voltage
13 V
Operating Supply Current
16 mA
Analog Devices
AD8013ARZ-14-R7
Price @ 1,000
USD 8.470
Authorized Distributors
3
Case/Package
R
Number of Pins
14
Number of Circuits
3
Slew Rate
1000 V/µs
Gain Bandwidth Product
-
Input Offset Voltage (Vos)
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
Common Mode Rejection Ratio
56 dB
Min Supply Voltage
4.2 V
Max Supply Voltage
13 V
Operating Supply Current
16 mA

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8023ARZ.

Upverter
Datasheet11 pages21 years ago
Newark
Datasheet12 pages21 years ago
Datasheet12 pages21 years ago
Farnell
Datasheet12 pages21 years ago
iiiC
Datasheet11 pages21 years ago
Compliance Statements
Conflict Mineral Statement1 page8 years ago

Descriptions

Descriptions of Analog Devices AD8023ARZ provided by its distributors.

OP Amp Triple Current Fdbk +/-7.5V/15V 14-Pin SOIC N Tube
OPERATIONAL AMPLIFIER, 3 FUNC, 5
IC AMP CURRENT FEEDBACK 14SOIC
The AD8023 is a high current output drive, high voltage output drive, triple video amplifier. Each amplifier has 70 mA of output current and is optimized for driving large capacitive loads. The amplifiers are current feedback amplifiers and feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.06% and 0.02°. The AD8023 uses maximum supply current of 10.0 mA per amplifier and runs on ±2.5 V to ±7.5 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. The AD8023 is unique among current feedback op amps by virtue of its large capacitive load drive with a small series resistor, while still achieving rapid settling time. For instance, it can settle to 0.1% in 35 ns while driving 300 pF capacitance. The bandwidth of 250 MHz along with a 1200 V/µs slew rate make the AD8023 useful in high speed applications requiring a single +5 V or dual power supplies up to ±7.5 V. Furthermore, the AD8023 contains a high speed disable function for each amplifier in order to power down the amplifier or high impedance the output. This can then be used in video multi-plexing applications. The AD8023 is available in the industrial temperature range of -40°C to +85°C.

Alternate Names

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • ANALOG
  • ANALOG DEVICES INC
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • STOCK
  • AD/PMI
  • ANALOG DEVI
  • ANALOG INTERGRATIONS CORP
  • PRECISION MONOLITIC INC
  • AD Analog Devices
  • ANADEV
  • Analog Devices / Linear Technology
  • ANLOGDEVIC
  • ANALOG DEVICESBV
  • ANALOG DEVICES (ADI)
  • Analog Devices Incorporated
  • PMISEM
  • Analog Devices Inc.