Analog Devices AD8021ARZ

Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth560 MHz
Bandwidth200 MHz
Common Mode Rejection Ratio98 dB
Dual Supply Voltage5 V
Gain Bandwidth Product1 GHz
Input Bias Current7.5 µA
Input Capacitance1 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current7.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7.7 mA
Operating Supply Voltage10 V
Output Current60 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current7.7 mA
Schedule B8542330000
Settling Time23 ns
Slew Rate150 V/µs
Voltage Gain76 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8021ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages17 years ago
Datasheet29 pages17 years ago
element14 APAC
Datasheet30 pages17 years ago
Newark
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8021ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8021ARZ provided by its distributors.

Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
7.5uA 1 560MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
ICA,1OPAM,AD8021,8SOI,* 200MHz,Vcc=ñ12V,LO NOISE HI-SPEED AMP FOR 16BIT
ANALOG DEVICES - AD8021ARZ - Operational Amplifier, Single, 1 Amplifier, 200 MHz, 120 V/¦Ìs, ¡À 2.25V to ¡À 12V, SOIC, 8 Pins
OP-AMP, 560MHZ, -40 TO 85DEG C, SOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:560MHz; Supply Voltage Range:5V to 24V, ± 2.25V to ± 12V; IC Case / Package:SOIC; No. of Pins:8Pins; Rail to Rail:-; Input Offset Voltage:400µVRoHS Compliant: Yes
Amplifier Type = High Speed / Gain Bandwidth MHz = 490 / Slew Rate V/us = 420 / Input Offset Voltage uV = 400 / Input Bias Current uA = 7.5 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = -86 / Power Supply Rejection Ratio (PSRR) dB = -86 / Input Voltage Noise Density nV/√Hz = 2.1 / Supply Current mA = 7 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 24 / Dual Supply Voltage Min. V = 2.25 / Dual Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8021ARZ .
  • ANALOG DEVICES-AD8021ARZ

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth560 MHz
Bandwidth200 MHz
Common Mode Rejection Ratio98 dB
Dual Supply Voltage5 V
Gain Bandwidth Product1 GHz
Input Bias Current7.5 µA
Input Capacitance1 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage12 V
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current7.7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7.7 mA
Operating Supply Voltage10 V
Output Current60 mA
Output Current per Channel70 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current7.7 mA
Schedule B8542330000
Settling Time23 ns
Slew Rate150 V/µs
Voltage Gain76 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8021ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages17 years ago
Datasheet29 pages17 years ago
element14 APAC
Datasheet30 pages17 years ago
Newark
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements