Analog Devices AD8015ARZ

SP Amp Transimpedance Amp Single 5.5V/11V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth240 MHz
Bandwidth240 MHz
Dual Supply Voltage2.5 V
Gain Bandwidth Product240 MHz
Input Current350 µA
Input Noise Current Density3 pA/sqrt Hz
Max Dual Supply Voltage5.5 V
Max Input Current350 µA
Max Junction Temperature (Tj)165 °C
Max Operating Temperature85 °C
Max Power Dissipation125 mW
Max Supply Voltage11 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current25 mA
Operating Supply Voltage5 V
Power Dissipation125 mW
Power Supply Rejection Ratio (PSRR)37 dB
Response Time3 ns
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8015ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages27 years ago
Augswan
Datasheet9 pages27 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet8 pages27 years ago

Inventory History

3 month trend:
-2.80%

Alternate Parts

Price @ 1000
$ 8.82
$ 8.77
$ 8.77
Stock
339,437
469,499
469,499
Authorized Distributors
10
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
240 MHz
240 MHz
240 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
37 dB
37 dB
37 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8015ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8015ARZ provided by its distributors.

SP Amp Transimpedance Amp Single 5.5V/11V 8-Pin SOIC N Tube
TRANSIMPEDANCE AMP, 240MHZ, 300MBPS; Available until stocks are exhausted Alternative available
ANALOG DEVICES - AD8015ARZ - AMP, TRANSIMPEDANCE, 240MHZ, 8SOIC
TRANSIMPEDANCE AMP, 240MHZ, 300MBPS; No. of Channels:1Channels; Gain Bandwidth Product:240MHz; Supply Voltage Range:± 2.25V to ± 5.5V, 4.5V to 11V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:Transimpedance RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8015ARZ .
  • AD8015ARZ.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth240 MHz
Bandwidth240 MHz
Dual Supply Voltage2.5 V
Gain Bandwidth Product240 MHz
Input Current350 µA
Input Noise Current Density3 pA/sqrt Hz
Max Dual Supply Voltage5.5 V
Max Input Current350 µA
Max Junction Temperature (Tj)165 °C
Max Operating Temperature85 °C
Max Power Dissipation125 mW
Max Supply Voltage11 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current25 mA
Operating Supply Voltage5 V
Power Dissipation125 mW
Power Supply Rejection Ratio (PSRR)37 dB
Response Time3 ns
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8015ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages27 years ago
Augswan
Datasheet9 pages27 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements