Analog Devices AD8013ARZ-14-RL

OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth140 MHz
Bandwidth140 MHz
Common Mode Rejection Ratio56 dB
Input Bias Current3 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage13 V
Min Dual Supply Voltage2.1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current3.5 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current16 mA
Output Current per Channel30 mA
PackagingTape & Reel (TR)
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)76 dB
Quiescent Current4 mA
Settling Time18 ns
Slew Rate1000 V/µs
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8013ARZ-14-RL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages27 years ago
Augswan
Datasheet13 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.31
$ 8.997
$ 8.997
Stock
288,773
264,281
264,281
Authorized Distributors
3
10
10
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
140 MHz
140 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8013ARZ-14-RL.

Related Parts

Descriptions

Descriptions of Analog Devices AD8013ARZ-14-RL provided by its distributors.

OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R
Single Supply, Low Power, Triple Video Amplifier
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC AMP VID SGL SUPP LP 14SOIC TR
IC AMP CURRENT FEEDBACK 14SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8013ARZ-14RL
  • AD8013ARZ14RL

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth140 MHz
Bandwidth140 MHz
Common Mode Rejection Ratio56 dB
Input Bias Current3 µA
Input Capacitance2 pF
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage6.5 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage13 V
Min Dual Supply Voltage2.1 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current3.5 mA
Number of Amplifiers3
Number of Channels3
Number of Circuits3
Number of Elements3
Operating Supply Current16 mA
Output Current per Channel30 mA
PackagingTape & Reel (TR)
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)76 dB
Quiescent Current4 mA
Settling Time18 ns
Slew Rate1000 V/µs
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8013ARZ-14-RL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages27 years ago
Augswan
Datasheet13 pages27 years ago
iiiC
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements