Analog Devices AD8009AR

OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
AD8009AR 0 ··
Rochester Electronics
AD8009AR 1,916 Buy Now »
USD
4.14 4.14 3.69 3.37 3.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
AD8009AR 148 Buy Now »
Quest
AD8009AR 40 Buy Now »
USD
4.80 2.40 2.40 2.40 2.40
Freelance Electronics
AD8009AR 1 Buy Now »
USD
2.17 2.17 2.17 2.17 2.17
Area51
AD8009AR 22 ··
USD
2.51 2.51 2.51 2.51 2.51
EarthTron
AD8009AR 165 ··
SPEC
AD8009AR 55 ··
Direct Components
AD8009AR 0 Send RFQ »
STLAA.com
AD8009AR 58 ··
Electronic Expediters
AD8009AR 49 Buy Now »
Ewing Components
AD8009AR 10,500 Send RFQ »
4 Star Electronics
AD8009AR 10 Send RFQ »
Abacus Technologies
AD8009AR 1,116 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD8009AR Contact ··
USD
3.58 3.58 3.58
Bristol Electronics
AD8009AR Contact Buy Now »
Summit Electronics
AD8009AR Contact Send RFQ »
North Star Micro
AD8009AR Contact ··
Touchstone Systems
AD8009AR Contact Send RFQ »
SemiconductorPLUS
AD8009AR Contact ··
XS Micro
AD8009AR Contact ··
TransparentC
AD8009AR Contact ··

Descriptions

The AD8009 is an ultrahigh speed current feedback amplifier with a phenomenal 5,500 V/µs slew rate that results in a rise time of 545 ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440 MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst case distortion of -40 dBc @ 250 MHz (G = +10, 1 V p-p). For applications with multitone signals such as IF signal chains, the third order Intercept (3IP) of 12 dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175 mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% & 0.04° respectively. The high drive capability is also reflected in the ability to deliver 10 dBm of output power @ 70 MHz with -38 dBc SFDR. The AD8009 is available in a small SOIC package and will operate over the industrial temperature range -40° C to +85° C. The AD8009 is also available in an SOT-23-5 and will operate over the commercial temperature range of 0°C to 70°C. An evaluation board is available for this product and may be ordered using the following product number: AD8009-EB.
Analog Devices
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC
SPEC
IC OPAMP CF LDIST 175MA 8SOIC - AD8009AR
iiiC
SOIC: 1GHZ, 5500V/US LOW DISTORTION AMP
Avnet

Technical Specifications

Mounting Type Surface Mount
Input Impedance 110 kΩ
Common Mode Rejection Ratio 52 dB
Packaging Tube
Case / Package / Footprint SOIC
Number of Circuits 1
Input Capacitance 2.6 pF
Bandwidth 1 GHz
Slew Rate 5.5 kV/μs
Lead-Free Status Contains Lead
Lifecycle Status Pending Obsolescence
RoHS Non-Compliant
Supply Current 16 mA
Number of Pins 8
Mil-Spec No
Input Bias Current 50 µA
Number of Channels 1

Documents

Digi-Key
Datasheet 16 pages 12 years ago
Analog Devices
Datasheet 17 pages 12 years ago
Newark
Datasheet 12 pages 16 years ago
Allied Electronics
Datasheet 16 pages 12 years ago
iiiC
Datasheet 16 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD8009AR
ADI AD8009AR
ANALOG DEVICES INC AD8009AR
ANALOG DEVICE AD8009AR
AD AD8009AR
ANALOG DEV AD8009AR
ANA AD8009AR
PMI AD8009AR
ADV AD8009AR
ADA AD8009AR
ANALOG DEVIC AD8009AR
PMI/AD AD8009AR
STOCK AD8009AR
AD/PMI AD8009AR
ANALOG INTERGRATIONS CORP AD8009AR
PRECISION MONOLITIC INC AD8009AR
ANALOG DEVI AD8009AR
AD Analog Devices AD8009AR
ANADEV AD8009AR
ANLOGDEVIC AD8009AR
ANALOG DEVICESBV AD8009AR
PMISEM AD8009AR
ADI/PBF AD8009AR
Analog Devices (AD) AD8009AR
ANALOG DEVICES GMBH AD8009AR
Analog Devices Inc. AD8009AR

Search for other parts like AD8009 »