Analog Devices AD8005ARZ-REEL7

Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N T/R
Production

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth270 MHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain Bandwidth Product225 MHz
Input Bias Current500 nA
Input Capacitance1.6 pF
Input Offset Voltage (Vos)30 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current425 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current425 µA
Operating Supply Voltage5 V
Output Current10 mA
Output Current per Channel10 mA
PackagingTape & Reel (TR)
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)66 dB
Quiescent Current425 µA
Slew Rate775 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8005ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Datasheet16 pages10 years ago
SHENGYU ELECTRONICS
Datasheet17 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.589
$ 2.945
$ 2.42
$ 2.46
$ 2.03
$ 2.35
Stock
49,706
357,064
50,688
342,738
175,402
37,385
Authorized Distributors
2
7
2
1
1
1
Case/Package
R
R
R
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
8
8
8
Number of Circuits
1
1
1
1
1
1
Slew Rate
775 V/µs
1500 V/µs
775 V/µs
1500 V/µs
775 V/µs
775 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
30 mV
30 mV
30 mV
35 mV
35 mV
35 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
56 dB
56 dB
56 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
48 dB
48 dB
48 dB
Min Supply Voltage
4 V
4 V
4 V
-
-
-
Max Supply Voltage
12.6 V
12.6 V
12.6 V
12.6 V
12.6 V
12.6 V
Operating Supply Current
425 µA
425 µA
425 µA
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8005ARZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8005ARZ-REEL7 provided by its distributors.

Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps 270MHz 400uA Current Feedback
270 MHz, 400µA Current Feedback Amplifier
SOIC 180MHz,400uA Current Feedback Amp
IC SUPERVISOR 2 CHANNEL SOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8005ARZREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth270 MHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain Bandwidth Product225 MHz
Input Bias Current500 nA
Input Capacitance1.6 pF
Input Offset Voltage (Vos)30 mV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current425 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current425 µA
Operating Supply Voltage5 V
Output Current10 mA
Output Current per Channel10 mA
PackagingTape & Reel (TR)
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)66 dB
Quiescent Current425 µA
Slew Rate775 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8005ARZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Datasheet16 pages10 years ago
SHENGYU ELECTRONICS
Datasheet17 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements