Analog Devices AD8001AR-REEL7

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth715 MHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain Bandwidth Product795 MHz
Input Bias Current3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)5.5 mV
Input Voltage Noise Density2 nV/sqrt Hz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage12 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage9 V
Output Current per Channel70 mA
PackagingTape and Reel
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current5 mA
Settling Time10 ns
Slew Rate1200 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8001AR-REEL7.

Arrow Electronics
Datasheet16 pages20 years ago
Analog Devices
Datasheet17 pages20 years ago
Augswan
Datasheet17 pages20 years ago
iiiC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.27
$ 7.223
$ 7.223
Stock
142,563
398,660
398,660
Authorized Distributors
1
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
795 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5 mA
5 mA
5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8001AR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD8001AR-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC N T/R
The AD8001 is a low power, high speed amplifier designed to operate on ±5 V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1 dB to 100 MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5 mA max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 800 MHz along with 1200 V/µs of slew rate make the AD8001 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8001 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8001-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8001ARREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
-3db Bandwidth715 MHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain Bandwidth Product795 MHz
Input Bias Current3 µA
Input Capacitance1.5 pF
Input Offset Voltage (Vos)5.5 mV
Input Voltage Noise Density2 nV/sqrt Hz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage12 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5 mA
Operating Supply Voltage9 V
Output Current per Channel70 mA
PackagingTape and Reel
Power Dissipation800 mW
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current5 mA
Settling Time10 ns
Slew Rate1200 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8001AR-REEL7.

Arrow Electronics
Datasheet16 pages20 years ago
Analog Devices
Datasheet17 pages20 years ago
Augswan
Datasheet17 pages20 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago