Analog Devices AD8000YRDZ

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.58 GHz
Bandwidth1.58 GHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current-5 µA
Input Capacitance3.6 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current13.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current14.3 mA
Output Current100 mA
Output Current per Channel100 mA
Power Supply Rejection Ratio (PSRR)59 dB
Quiescent Current14.3 mA
Response Time12 ns
Schedule B8542330000
Settling Time12 ns
Slew Rate4100 V/µs
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8000YRDZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet18 pages7 years ago
element14 APAC
Datasheet17 pages7 years ago
element14
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-15.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8000YRDZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD8000YRDZ provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
High Speed Operational Amplifiers 1.5GHz Ultra-Hi Spd w/ Pwr-Down
ANALOG DEVICES AD8000YRDZOperational Amplifier, Single, 1.5 MHz, 1 Amplifier, 4100 V/s, 4.5V to 12V, SOIC, 8 Pins
1.5 GHz, Ultrahigh Speed Op Amp
OP-AMP, 1.5GHZ, -40 TO 125DEG C;
VIDEO AMPLIFIER, BIPOLAR, PDSO8
1.4GHZ OP-AMP / DISABLE (SINGL
OP-AMP, 1.5GHZ, -40 TO 125DEG C; No. of Channels:1Channels; Gain Bandwidth Product:1.5GHz; Supply Voltage Range:4.5V to 12V; IC Case / Package:NSOIC-EP; No. of Pins:8Pins; Amplifier Type:Current Feedback; Rail to Rail:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8000YRDZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth1.58 GHz
Bandwidth1.58 GHz
Common Mode Rejection Ratio54 dB
Dual Supply Voltage5 V
Gain1 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current-5 µA
Input Capacitance3.6 pF
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current13.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current14.3 mA
Output Current100 mA
Output Current per Channel100 mA
Power Supply Rejection Ratio (PSRR)59 dB
Quiescent Current14.3 mA
Response Time12 ns
Schedule B8542330000
Settling Time12 ns
Slew Rate4100 V/µs
Dimensions
Height1.65 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD8000YRDZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet18 pages7 years ago
element14 APAC
Datasheet17 pages7 years ago
element14
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements