Analog Devices AD7999ARJZ-1RL

ADC Single SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R

Technical Specifications

Physical
Case/PackageSOT-23-8
Contact PlatingGold
Number of Pins8
Technical
Differential Nonlinearity0.1 LSB
Input Capacitance35 pF
Integral Nonlinearity (INL)0.1 LSB
Interface2-Wire, I2C
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.7 mW
Max Supply Voltage5.5 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits8
Number of Channels4
Number of Converters1
Number of Elements1
PackagingDigi-Reel®
PolarityUnipolar
Power Dissipation4.7 mW
Resolution1 B
Sampling Rate140 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7999ARJZ-1RL.

SHENGYU ELECTRONICS
Datasheet28 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.72
$ 2.768
Stock
58,041
296,313
Authorized Distributors
1
10
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
140 ksps
140 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
0.1 LSB
0.1 LSB
Differential Nonlinearity
0.1 LSB
0.1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7999ARJZ-1RL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7999ARJZ-1RL provided by its distributors.

ADC Single SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Analog to Digital Converters - ADC 4CH 8-Bit w/ I2C Compatible IF
The AD7991/AD7995/AD7999 are 12-/10-/8-bit, low power, successive approximation ADCs with an I2C compatible interface. Each part operates from a single 2.7 V to 5.5 V power supply and features a 1 μs conversion time. Each AD7991/AD7995/AD7999 provides a 2-wire serial interface compatible with I2C interfaces. The AD7991 and AD7995 come in two versions and each version has an individual I2C address. This allows two of the same devices to be connected to the same I2C bus. Both versions support standard, fast, and high speed I2C interface modes. The AD7999 comes in one version. The AD7991/AD7995/AD7999 normally remain in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I2C read operation initiates a conversion and returns the result over the I2C bus. When four channels are used as analog inputs, the reference for the part is taken from VDD; this allows the widest dynamic input range to the ADC. Therefore, the analog input range to the ADC is 0 V to VDD. An external reference, applied through the VIN3/VREF input, can also be used with this part. Product Highlights Four single-ended analog input channels, or three single-ended analog input channels and one reference input channel. I2C compatible serial Interface. Standard, Fast and Hs-Modes Automatic shutdown. Reference derived from the power supply or external reference. 8-lead SOT-23 Package. Applications System Monitoring Battery Powered Systems Data Acquisition Medical Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7999ARJZ1RL

Technical Specifications

Physical
Case/PackageSOT-23-8
Contact PlatingGold
Number of Pins8
Technical
Differential Nonlinearity0.1 LSB
Input Capacitance35 pF
Integral Nonlinearity (INL)0.1 LSB
Interface2-Wire, I2C
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Power Dissipation4.7 mW
Max Supply Voltage5.5 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits8
Number of Channels4
Number of Converters1
Number of Elements1
PackagingDigi-Reel®
PolarityUnipolar
Power Dissipation4.7 mW
Resolution1 B
Sampling Rate140 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7999ARJZ-1RL.

SHENGYU ELECTRONICS
Datasheet28 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago