Analog Devices AD7980BCPZ-RL

Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins10
Technical
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)1.25 LSB
InterfaceSPI
Max Input Voltage5.1 V
Max Operating Temperature125 °C
Max Power Dissipation10 mW
Max Supply Voltage2.625 V
Min Input Voltage2.4 V
Min Operating Temperature-55 °C
Min Supply Voltage2.375 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage2.5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption7 mW
Power Dissipation10 mW
Resolution2 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)91 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7980BCPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages8 years ago
Datasheet29 pages9 years ago
Datasheet12 pages13 years ago
Upverter
Datasheet28 pages14 years ago
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago

Alternate Parts

Price @ 1000
$ 16.79
$ 16.79
Stock
50,140
96,034
96,034
Authorized Distributors
2
11
11
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.25 LSB
1.25 LSB
1.25 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7980BCPZ-RL.

Descriptions

Descriptions of Analog Devices AD7980BCPZ-RL provided by its distributors.

Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS DSO10
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Analog to Digital Converters - ADC 16-Bit 1 MSPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins10
Technical
Differential Nonlinearity0.9 LSB
Integral Nonlinearity (INL)1.25 LSB
InterfaceSPI
Max Input Voltage5.1 V
Max Operating Temperature125 °C
Max Power Dissipation10 mW
Max Supply Voltage2.625 V
Min Input Voltage2.4 V
Min Operating Temperature-55 °C
Min Supply Voltage2.375 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage2.5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption7 mW
Power Dissipation10 mW
Resolution2 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)91 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7980BCPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages8 years ago
Datasheet29 pages9 years ago
Datasheet12 pages13 years ago
Upverter
Datasheet28 pages14 years ago
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements