Analog Devices AD797BR

Amplifier; Operational; 8 MHz (Typ.) -3 dB BW; +/- 18V; 20 V/us (Typ.); -40; +85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth8 MHz
Common Mode Rejection Ratio130 dB
Dual Supply Voltage9 V
Gain Bandwidth Product110 MHz
Input Bias Current250 nA
Input Capacitance5 pF
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10.5 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current10.5 mA
Settling Time800 ns
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain146.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD797BR.

Upverter
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Analog Devices
Datasheet19 pages9 years ago
Augswan
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
DigiKey
Datasheet20 pages18 years ago
Sierra IC
Datasheet16 pages27 years ago

Alternate Parts

Price @ 1000
$ 13.99
$ 13.99
Stock
184,056
300,430
300,430
Authorized Distributors
0
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
10.5 mA
10.5 mA
10.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD797BR.

Descriptions

Descriptions of Analog Devices AD797BR provided by its distributors.

Amplifier; Operational; 8 MHz (Typ.) -3 dB BW; +/- 18V; 20 V/us (Typ.); -40; +85
Ultralow Distortion, Ultralow Noise Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth8 MHz
Common Mode Rejection Ratio130 dB
Dual Supply Voltage9 V
Gain Bandwidth Product110 MHz
Input Bias Current250 nA
Input Capacitance5 pF
Input Offset Voltage (Vos)40 µV
Max Dual Supply Voltage18 V
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10.5 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)130 dB
Quiescent Current10.5 mA
Settling Time800 ns
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain146.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD797BR.

Upverter
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Analog Devices
Datasheet19 pages9 years ago
Augswan
Datasheet20 pages9 years ago
iiiC
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
DigiKey
Datasheet20 pages18 years ago
Sierra IC
Datasheet16 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago