Analog Devices AD7923BRUZ

Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Differential Nonlinearity1.5 LSB
Input Capacitance20 pF
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Input Voltage2.525 V
Max Operating Temperature85 °C
Max Power Dissipation7.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.475 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.7 mA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation7.5 mW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7923BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages10 years ago
Datasheet12 pages12 years ago
Datasheet20 pages21 years ago
Upverter
Datasheet24 pages12 years ago
Augswan
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages12 years ago
element14
Datasheet24 pages15 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+206%

Alternate Parts

Price @ 1000
$ 5.8
$ 5.009
$ 4.98
$ 3.78
$ 33.77
$ 33.77
$ 51.845
$ 46.877
Stock
488,918
245,925
173,627
79,975
146,112
62,307
46,382
126,498
Authorized Distributors
10
9
9
1
1
1
4
3
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
-
-
Number of Pins
16
16
16
16
16
16
16
16
Number of Bits
12
12
12
12
12
12
-
-
Sampling Rate
200 ksps
200 ksps
200 ksps
200 ksps
200 ksps
200 ksps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
-
-
Interface
SPI
SPI
SPI
SPI
SPI
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
1 LSB
1 LSB
1 LSB
-
-
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
1.5 LSB
-0.9 LSB
-0.9 LSB
-
-
Number of A/D Converters
1
1
1
1
1
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
-
-
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V
5.25 V
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7923BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7923BRUZ provided by its distributors.

Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube
4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
Analog to Digital Converters - ADC 4CH 200 kSPS 12-Bit W/ Sequencer
ADC, 12BIT, TSSOP-16, -40 TO 125 DEG C; Available until stocks are exhausted Alternative available
ANALOG DEVICES - AD7923BRUZ - IC, 12BIT ADC, SMD, 7923, TSSOP16
Adc, 12Bit, Tssop-16, -40 To 125 Deg C; Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7923BRUZ
Channels = 1 / Number of Converters = 1 / Architecture = SAR / Resolution bit = 12 / Interfaces = DSP / Interfaces = Microwire / Interfaces = SPI / Sample Rate kSPS = 200 / Signal-to-Noise Ratio (SNR) dB = 70 / Differential Nonlinearity (DNL) LSB = 1.5 / Integral Nonlinearity (INL) LSB = 1 / Input Type = Single Ended / Reference Type = External / Power Consumption mW = 7.5 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7923BRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Differential Nonlinearity1.5 LSB
Input Capacitance20 pF
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Input Voltage2.525 V
Max Operating Temperature85 °C
Max Power Dissipation7.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.475 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2.7 mA
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters1
Number of Elements1
Number of Inputs4
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation7.5 mW
Resolution1.5 B
Sampling Rate200 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7923BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages10 years ago
Datasheet12 pages12 years ago
Datasheet20 pages21 years ago
Upverter
Datasheet24 pages12 years ago
Augswan
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages12 years ago
element14
Datasheet24 pages15 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements