Analog Devices AD790JRZ-REEL7

IC Comparator Prec W/latch 8SOIC / Comparator Single R-r O/p ¡À16.5V/7V 8-PIN SOIC N T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Hysteresis500 µV
Input Bias Current5 µA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage16.5 V
Max Input Current5 µA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage7 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output Current per Channel6.4 mA
Output TypeTTL
PackagingDigi-Reel®
Power Dissipation250 mW
Power Supply Rejection Ratio (PSRR)90 dB
Propagation Delay50 ns
Quiescent Current10 mA
Response Time45 ns
Schedule B8542390000
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD790JRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet10 pages21 years ago
Upverter
Datasheet12 pages21 years ago
LCSC
Datasheet12 pages9 years ago
Augswan
Datasheet11 pages21 years ago
iiiC
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-11.32%

Alternate Parts

Price @ 1000
$ 8.598
$ 8.067
$ 8.067
Stock
292,823
487,779
487,779
Authorized Distributors
7
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
600 µV
450 µV
450 µV
Propagation Delay
50 ns
50 ns
50 ns
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD790JRZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD790JRZ-REEL7 provided by its distributors.

IC COMPARATOR PREC W/LATCH 8SOIC / Comparator Single R-R O/P ¡À16.5V/7V 8-Pin SOIC N T/R
Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8
COMPARATOR, SOIC-8, 0 TO 70DEG C; Comparator Type:High Speed, Precision; No. of Channels:1Channels; Response Time / Propogation Delay:40ns; Supply Voltage Range:4V to 7V, 4.5V to 7V, 4.5V to 33V; IC Case / Package:SOIC RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD790JRZ-REEL-7
  • AD790JRZREEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Hysteresis500 µV
Input Bias Current5 µA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage16.5 V
Max Input Current5 µA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage7 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output Current per Channel6.4 mA
Output TypeTTL
PackagingDigi-Reel®
Power Dissipation250 mW
Power Supply Rejection Ratio (PSRR)90 dB
Propagation Delay50 ns
Quiescent Current10 mA
Response Time45 ns
Schedule B8542390000
Turn-On Delay Time45 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD790JRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet10 pages21 years ago
Upverter
Datasheet12 pages21 years ago
LCSC
Datasheet12 pages9 years ago
Augswan
Datasheet11 pages21 years ago
iiiC
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements