Analog Devices AD790AQ

Comparator Single Rail to Rail O/P ±16.5 Volt 7 Volt 8-Pin CDIP
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Dual Supply Voltage15 V
Hysteresis500 µV
Input Bias Current5 µA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage7 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Power Dissipation250 mW
Power Supply Rejection Ratio (PSRR)90 dB
Propagation Delay50 ns
Quiescent Current10 mA
Response Time45 ns
Schedule B8542390000
Dimensions
Height3.56 mm
Length10.29 mm
Width7.67 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD790AQ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet10 pages21 years ago
Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet11 pages21 years ago
Arrow.cn
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
Datasheet4 pages18 years ago
iiiC
Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD790AQ.

Descriptions

Descriptions of Analog Devices AD790AQ provided by its distributors.

Comparator Single Rail to Rail O/P ±16.5 Volt 7 Volt 8-Pin CDIP
Comparator Single R-R O/P ±16.5V/7V 8-Pin CDIP Tube
Comparator, 1 Func, 1500uV Offset-Max, 50ns Response Time, BIPolar, CDIP8
Amplifier; Comparator; 15 V; 8 mA @ gt=15 V, 4 mA @ -Vs gt=-15 V
PRECISION COMPARATOR, SINGLE, 45NS, DIP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins8
Technical
Common Mode Rejection Ratio95 dB
Dual Supply Voltage15 V
Hysteresis500 µV
Input Bias Current5 µA
Input Offset Voltage (Vos)600 µV
Max Dual Supply Voltage16.5 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage7 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Power Dissipation250 mW
Power Supply Rejection Ratio (PSRR)90 dB
Propagation Delay50 ns
Quiescent Current10 mA
Response Time45 ns
Schedule B8542390000
Dimensions
Height3.56 mm
Length10.29 mm
Width7.67 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD790AQ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet10 pages21 years ago
Upverter
Datasheet12 pages21 years ago
Augswan
Datasheet11 pages21 years ago
Arrow.cn
Datasheet12 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
Datasheet4 pages18 years ago
iiiC
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements