Analog Devices AD7893BRZ-10REEL7

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)0.5 LSB
Interface2-Wire, SPI, Serial
Max Input Voltage2.625 V
Max Operating Temperature125 °C
Max Power Dissipation45 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-55 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PolarityBipolar
Power Consumption25 mW
Power Dissipation45 mW
Resolution1.5 B
Sampling Rate117 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893BRZ-10REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages22 years ago
Upverter
Datasheet12 pages27 years ago
iiiC
Datasheet12 pages27 years ago
SHENGYU ELECTRONICS
Datasheet13 pages27 years ago

Alternate Parts

Price @ 1000
$ 35.112
$ 32.91
$ 32.91
Stock
93,780
156,188
156,188
Authorized Distributors
3
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7893BRZ-10REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7893BRZ-10REEL7 provided by its distributors.

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin SOIC N T/R
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
Analog to Digital Converters - ADC Bipolar Input SGL Spply 12B Serial 6uS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7893BRZ-10-REEL7
  • AD7893BRZ10REEL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)0.5 LSB
Interface2-Wire, SPI, Serial
Max Input Voltage2.625 V
Max Operating Temperature125 °C
Max Power Dissipation45 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-55 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PolarityBipolar
Power Consumption25 mW
Power Dissipation45 mW
Resolution1.5 B
Sampling Rate117 ksps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7893BRZ-10REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages22 years ago
Upverter
Datasheet12 pages27 years ago
iiiC
Datasheet12 pages27 years ago
SHENGYU ELECTRONICS
Datasheet13 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements