Analog Devices AD7891YSZ-2

8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial Automotive 44-Pin MQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Number of Pins44
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel, Serial
Max Input Voltage21 V
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
PolarityBipolar, Unipolar
Power Consumption82 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle
Dimensions
Height2.1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891YSZ-2.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-17.94%

Alternate Parts

Price @ 1000
$ 68.29
$ 30.295
$ 30.295
Stock
69,983
198,050
198,050
Authorized Distributors
8
10
10
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
500 ksps
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7891YSZ-2.

Related Parts

Descriptions

Descriptions of Analog Devices AD7891YSZ-2 provided by its distributors.

8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial Automotive 44-Pin MQFP Tray
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System
Analog to Digital Converters - ADC Bipolar Inpt SGL-Sup Parallel 8CH 12B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7891YSZ2

Technical Specifications

Physical
Case/PackageQFP
Number of Pins44
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceParallel, Serial
Max Input Voltage21 V
Max Operating Temperature105 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Input Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits12
Number of Channels8
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
PolarityBipolar, Unipolar
Power Consumption82 mW
Power Dissipation100 mW
Resolution1.5 B
Sampling Rate500 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle
Dimensions
Height2.1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7891YSZ-2.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements