Analog Devices AD7873ARQZ-REEL7

2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Number of Pins16
Technical
Input Capacitance37 pF
Integral Nonlinearity (INL)2 LSB
InterfaceSerial
Max Input Voltage3.3 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Channels6
Number of Elements1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityUnipolar
Power Dissipation1.4 mW
Resolution1.5 B
Sampling Rate125 ksps
TouchscreenResistive

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7873ARQZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages17 years ago
Datasheet29 pages11 years ago
Augswan
Datasheet29 pages11 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
+18.65%

Alternate Parts

Price @ 1000
$ 3.493
$ 3.8
$ 3.8
Stock
367,239
168,442
168,442
Authorized Distributors
5
10
10
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
-
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7873ARQZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7873ARQZ-REEL7 provided by its distributors.

2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
ADC, SUCCESSIVE APPROXIMATION, 1
IC ADC 12BIT TOUCHSCREEN 16QSOP
QSOP16 2.7V 12BIT TS DIGITIZER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7873ARQZREEL7

Technical Specifications

Physical
Case/PackageQSOP
Number of Pins16
Technical
Input Capacitance37 pF
Integral Nonlinearity (INL)2 LSB
InterfaceSerial
Max Input Voltage3.3 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Channels6
Number of Elements1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityUnipolar
Power Dissipation1.4 mW
Resolution1.5 B
Sampling Rate125 ksps
TouchscreenResistive

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7873ARQZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages17 years ago
Datasheet29 pages11 years ago
Augswan
Datasheet29 pages11 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements