Analog Devices AD7870JPZ

Single Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Differential Nonlinearity1 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)0.5 LSB
Interface2-Wire, Parallel, SPI, Serial
Max Dual Supply Voltage5.25 V
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation95 mW
Max Supply Voltage5 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-25 °C
Nominal Supply Current8 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingRail/Tube
PolarityBipolar
Power Consumption60 mW
Power Dissipation60 mW
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Supply TypeDual
Dimensions
Height3.94 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7870JPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet16 pages0 years ago
Augswan
Datasheet28 pages15 years ago
DigiKey
Datasheet20 pages26 years ago

Inventory History

3 month trend:
+58.82%

Alternate Parts

Price @ 1000
$ 70.23
$ 42.77
$ 42.77
Stock
46,583
160,686
160,686
Authorized Distributors
5
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7870JPZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7870JPZ provided by its distributors.

Single Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC Tube
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel-Serial 28-Pin Plcc
Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A)
Analog to Digital Converters - ADC 12-Bit 100kHz Sampling
ADC, 12BIT, 100KSPS, PLCC-28; Resolution (Bits):12bit; Sampling Rate:100kSPS; Input Channel Type:-; Data Interface:Parallel, Serial; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-; Supply Voltage Max:5V; No. of Pins:28Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Differential Nonlinearity1 LSB
Dual Supply Voltage5 V
Integral Nonlinearity (INL)0.5 LSB
Interface2-Wire, Parallel, SPI, Serial
Max Dual Supply Voltage5.25 V
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation95 mW
Max Supply Voltage5 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-25 °C
Nominal Supply Current8 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingRail/Tube
PolarityBipolar
Power Consumption60 mW
Power Dissipation60 mW
Resolution1.5 B
Sampling Rate100 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)72 dB
Supply TypeDual
Dimensions
Height3.94 mm
Length11.58 mm
Width11.58 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7870JPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet16 pages0 years ago
Augswan
Datasheet28 pages15 years ago
DigiKey
Datasheet20 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements