Analog Devices AD7866BRUZ

Quad Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Differential Nonlinearity-0.95 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Power Dissipation24 mW
Max Supply Voltage5.25 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.8 mA
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Dissipation24 mW
Resolution1.5 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)68 dB
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7866BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages21 years ago
Augswan
Datasheet25 pages21 years ago
iiiC
Datasheet24 pages21 years ago

Inventory History

3 month trend:
+16.46%

Alternate Parts

Price @ 1000
$ 13.49
$ 12.53
$ 11.52
$ 13.168
$ 8.76
$ 10.54
$ 10.24
Stock
166,840
196,049
225,691
265,430
118,278
223,704
54,086
Authorized Distributors
6
8
6
9
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
20
20
20
20
Number of Bits
12
12
12
12
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
1 Msps
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
SPI
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
1.5 LSB
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.95 LSB
-0.95 LSB
-0.95 LSB
-0.95 LSB
-0.95 LSB
-0.95 LSB
-0.95 LSB
Number of A/D Converters
2
2
2
2
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
5.25 V
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7866BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7866BRUZ provided by its distributors.

Quad Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
Analog to Digital Converter Dual Sar 1m SPS 12-Bit Serial 20-Pin TSSOP
IC, ADC, 12BIT, 1MSPS, SERIAL, TSSOP-20;; IC, ADC, 12BIT, 1MSPS, SERIAL, TSSOP-20; Resolution (Bits):12bit; Sampling Rate:1MSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Supply Current:4.8mA; Digital IC Case Style:TSSOP; No. of Pins:20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7866BRUZ.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
Differential Nonlinearity-0.95 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Power Dissipation24 mW
Max Supply Voltage5.25 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.8 mA
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits12
Number of Channels4
Number of Converters2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Dissipation24 mW
Resolution1.5 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)68 dB
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7866BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages21 years ago
Augswan
Datasheet25 pages21 years ago
iiiC
Datasheet24 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements