Analog Devices AD7829BRUZ

Octal Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Differential Nonlinearity0.75 LSB
Input Capacitance15 pF
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Input Voltage2.55 V
Max Operating Temperature85 °C
Max Power Dissipation36 mW
Max Supply Voltage5.5 V
Manufacturer Package IdentifierRU-28
Min Input Voltage2.45 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current8 mA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption24 mW
Power Dissipation36 mW
Resolution1 B
Sampling Rate2 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)48 dB
Supply TypeSingle
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7829BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet20 pages17 years ago
Datasheet21 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
-13.25%

Alternate Parts

Price @ 1000
$ 11.253
$ 10.4
$ 10.4
Stock
241,921
244,880
244,880
Authorized Distributors
11
8
8
Case/Package
TSSOP
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
2 Msps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7829BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7829BRUZ provided by its distributors.

Octal Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP Tube
ADC, 8BIT, 2MSPS, TSSOP-28; Available until stocks are exhausted Alternative available
Analog to Digital Converters - ADC 3V/5V 2MSPS 8-Bit 1-/4-/8-Ch Sampling
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
8-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO28
Adc, 8Bit, 2Msps, Tssop-28; Resolution (Bits):8Bit; Sampling Rate:2Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD7829BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7829BRUZ..

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Differential Nonlinearity0.75 LSB
Input Capacitance15 pF
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Input Voltage2.55 V
Max Operating Temperature85 °C
Max Power Dissipation36 mW
Max Supply Voltage5.5 V
Manufacturer Package IdentifierRU-28
Min Input Voltage2.45 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current8 mA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption24 mW
Power Dissipation36 mW
Resolution1 B
Sampling Rate2 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)48 dB
Supply TypeSingle
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7829BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet20 pages17 years ago
Datasheet21 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements