Analog Devices AD7828BRZ

Octal Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current20 mA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption50 mW
Power Dissipation100 mW
Resolution1 B
Sampling Rate50 ksps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7828BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages21 years ago
Upverter
Technical Drawing1 page21 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 32.98
$ 19.21
$ 19.21
Stock
164,741
146,323
146,323
Authorized Distributors
8
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7828BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7828BRZ provided by its distributors.

Octal Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin SOIC W Tube
Analog to Digital Converters - ADC High Spd 8-Ch 8-Bit CMOS
High Speed , 8-Channel, 8-Bit CMOS ADC
ADC, OCTAL, 8BIT, 50KSPS, WSOIC-28; Resolution (Bits):8bit; Sampling Rate:50kSPS; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V; ADC / DAC Case Style:WSOIC RoHS Compliant: Yes
The AD7824 and AD7828 are high speed, multichannel, 8-bitADCs with a choice of four (AD7824) or eight (AD7828) multiplexed analog inputs. A half-flash conversion technique gives a fast conversion rate of 2.5 t,s per channel, and the parts have a built-in track-and-hold function capable of digitizing full-scale signals of10 kHz (157 mV/t,s slew rate) on all channels. The AD7824 and AD7828 operate from a single 5 V supply and have an analog input range of 0 V to 5 V, using an external 5 V reference. Microprocessor interfacing of the parts is simple, using standard Chip Select ( CS) and Read (RD) signals to initiate the conversion and read the data from the three-state data outputs. The half-flash conversion technique means that there is no need to generate aclock signal for the ADC. The AD7824 and AD7828 can be interfaced easily to most popular microprocessors. The AD7824 and AD7828 are fabricated in an advanced, all ion-implanted, linear compatible CMOS process (LC 2MOS) and have low power dissipation of 40 mW (typ). The AD7824 is available in a 0.3" wide, 24-lead "skinny" DIP, while the AD7828 is available in a 0.6" wide, 28-lead DIP and in 28-terminal surface-mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current20 mA
Number of A/D Converters1
Number of Analog Inputs8
Number of Bits8
Number of Channels8
Number of Converters1
Number of Elements1
Number of Inputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityUnipolar
Power Consumption50 mW
Power Dissipation100 mW
Resolution1 B
Sampling Rate50 ksps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7828BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages21 years ago
Upverter
Technical Drawing1 page21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements