Analog Devices AD7814ARMZ-REEL

Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 µA
Number of Channels1
Operating Supply Current400 µA
Output TypeDigital
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate2.5 ksps
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7814ARMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-40.87%

Alternate Parts

Price @ 1000
$ 2.387
$ 2.475
$ 2.475
Stock
129,914
128,617
128,617
Authorized Distributors
6
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7814ARMZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7814ARMZ-REEL provided by its distributors.

Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Board Mount Temperature Sensors 10-BIT DIGITAL IC
Product Description Demo for Development.
SENSOR DIGITAL -55C-125C 8MSOP
IC TEMP SNSR 10BIT DGTL 8-MSOP
10-BIT DIGITAL TEMP SENSOR I.C
AD7814 - 10-BIT DIGITAL TEMPERAT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
InterfaceSPI, Serial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Nominal Supply Current400 µA
Number of Channels1
Operating Supply Current400 µA
Output TypeDigital
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate2.5 ksps
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7814ARMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements