Analog Devices AD7812YR-REEL7

ADC Single SAR 350ksps 10-bit Serial 20-Pin SOIC W T/R

Technical Specifications

Physical
Case/PackageSOIC
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits10
Number of Channels8
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate350 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7812YR-REEL7.

SHENGYU ELECTRONICS
Datasheet24 pages23 years ago
Analog Devices
Datasheet19 pages23 years ago
iiiC
Datasheet19 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.61
$ 8.912
$ 6.44
$ 8.085
$ 7.98
$ 5.61
Stock
58,816
269,154
210,343
416,778
143,664
134,392
Authorized Distributors
1
9
1
5
3
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
-
20
20
20
20
20
Number of Bits
10
10
10
10
10
10
Sampling Rate
350 ksps
350 ksps
350 ksps
350 ksps
350 ksps
350 ksps
Polarity
-
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
Interface
-
SPI, Serial
-
SPI, Serial
SPI, Serial
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
1 LSB
1 LSB
-
Number of A/D Converters
1
1
1
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7812YR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7812YR-REEL7 provided by its distributors.

ADC Single SAR 350ksps 10-bit Serial 20-Pin SOIC W T/R
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
The AD7811 and AD7812 are high speed, low power, 10-bit A/D converters that operate from a single 2.7 V to 5.5 V supply. The devices contain a 2.3 µs successive approximation A/D converter, an on-chip track/hold amplifier, a 2.5 V on-chip reference and a high speed serial interface that is compatible with the serial interfaces of most DSPs (Digital Signal Processors) and microcontrollers. The user also has the option of using an external reference by connecting it to the VREF pin and setting the EXTREF bit in the control register. The VREF pin may be tied to VDD. At slower throughput rates the power-down mode may be used to automatically power down between conversions. The control registers of the AD7811 and AD7812 allow the input channels to be configured as single-ended or pseudo differential. The control register also features a software convert start and a software power-down. Two of these devices can share the same serial bus and may be individually addressed in a multipackage application by hardwiring the device address pin. The AD7811 is available in a small, 16-lead 0.3" wide, plastic dual-in-line package (mini-DIP), in a 16-lead 0.15" wide, small outline IC (SOIC) and in a 16-lead, Thin Shrink Small Outline Package (TSSOP). The AD7812 is available in a small, 20-lead 0.3" wide, plastic dual-in-line package (mini-DIP), in a 20-lead, small outline IC (SOIC) and in a 20-lead, Thin Shrink Small Outline Package (TSSOP).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits10
Number of Channels8
PackagingTape & Reel (TR)
Resolution1.25 B
Sampling Rate350 ksps

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7812YR-REEL7.

SHENGYU ELECTRONICS
Datasheet24 pages23 years ago
Analog Devices
Datasheet19 pages23 years ago
iiiC
Datasheet19 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago