Analog Devices AD7801BRZ-REEL7

+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate833 ksps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation12.9 mW
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation12.9 mW
Resolution1 B
Sampling Rate833 ksps
Settling Time1.2 µs
Slew Rate7.5 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7801BRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages26 years ago
element14 APAC
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet17 pages26 years ago

Inventory History

3 month trend:
-2.81%

Alternate Parts

Price @ 1000
$ 5.57
$ 5.95
$ 5.95
Stock
103,864
404,432
404,432
Authorized Distributors
5
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
1.2 µs
1.2 µs
1.2 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7801BRZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7801BRZ-REEL7 provided by its distributors.

+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Digital to Analog Converters - DAC 2.7V-5.5V VOut 8-Bit Parallel Input
DAC 1-CH Current Steering 8-bit 20-Pin SOIC W T/R
Da Converter, 8Bit, Wsoic; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:20Pins; Input Channel Type:Parallel; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7801BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate833 ksps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation12.9 mW
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation12.9 mW
Resolution1 B
Sampling Rate833 ksps
Settling Time1.2 µs
Slew Rate7.5 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7801BRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages26 years ago
element14 APAC
Datasheet16 pages26 years ago
SHENGYU ELECTRONICS
Datasheet17 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements