Analog Devices AD7801BRZ-REEL

Parallel 8 Bits Input Loading 1.2 Us Settling Time 8-BIT Dac PDSO20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate833 ksps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation12.9 mW
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits8
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation12.9 mW
Resolution1 B
Sampling Rate833 ksps
Settling Time1.2 µs
Slew Rate7.5 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7801BRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages26 years ago
Augswan
Datasheet17 pages26 years ago

Alternate Parts

Price @ 1000
$ 5.645
$ 5.95
$ 5.95
Stock
91,189
421,481
421,481
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
1.2 µs
1.2 µs
1.2 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7801BRZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7801BRZ-REEL provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 1.2 us SETTLING TIME 8-BIT DAC PDSO20
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Digital to Analog Converters - DAC 2.7V-5.5V VOut 8-Bit Parallel Input
DAC 1-CH Current Steering 8-bit 20-Pin SOIC W T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate833 ksps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation12.9 mW
Max Supply Voltage5.5 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits8
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation12.9 mW
Resolution1 B
Sampling Rate833 ksps
Settling Time1.2 µs
Slew Rate7.5 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7801BRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages26 years ago
Augswan
Datasheet17 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements