Analog Devices AD7781BRUZ-REEL

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Power Dissipation2.1 mW
Max Supply Voltage5.25 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits20
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation2.1 mW
Resolution2.5 B
Sampling Rate16.7 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7781BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet17 pages14 years ago

Inventory History

3 month trend:
+164%

Alternate Parts

Price @ 1000
$ 7.221
$ 7.954
$ 7.954
Stock
56,519
94,626
94,626
Authorized Distributors
6
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
20
20
20
Sampling Rate
16.7 sps
16.7 sps
16.7 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7781BRUZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7781BRUZ-REEL provided by its distributors.

1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP T/R
Analog to Digital Converters - ADC 20-Bit Pin-Prog Ultra low Power
20-Bit, Pin-Programmable, Ultralow Power Sigma-Delta ADC
20Bit 2.7V~5.25V 16.7Hz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature105 °C
Max Power Dissipation2.1 mW
Max Supply Voltage5.25 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits20
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape & Reel (TR)
PolarityBipolar
Power Dissipation2.1 mW
Resolution2.5 B
Sampling Rate16.7 sps
Schedule B8542390000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7781BRUZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet17 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements