Analog Devices AD7746ARUZ

Capacitance to Digital Converter 0.09ksps 24bit Automotive 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate90 sps
Input Capacitance21 pF
Interface2-Wire, I2C
Max Input Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current750 µA
Number of Bits24
Number of Channels2
Power Dissipation4.25 mW
Resolution3 B
Sampling Rate90 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7746ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages18 years ago
iiiC
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-5.59%

Alternate Parts

Price @ 1000
$ 10.96
$ 10.908
$ 10.908
Stock
221,199
83,167
83,167
Authorized Distributors
11
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
3 B
3 B
3 B
Interface
2-Wire, I2C
Serial
Serial
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7746ARUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7746ARUZ provided by its distributors.

Capacitance to Digital Converter 0.09ksps 24bit Automotive 16-Pin TSSOP Tube
ANALOG DEVICES - AD7746ARUZ - Analogue to Digital Converter, 24 bit, 90 SPS, Differential, Single Ended, 2 Wire, I2C, Serial
Adc, 24Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7746ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7746ARUZ .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate90 sps
Input Capacitance21 pF
Interface2-Wire, I2C
Max Input Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current750 µA
Number of Bits24
Number of Channels2
Power Dissipation4.25 mW
Resolution3 B
Sampling Rate90 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7746ARUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages18 years ago
iiiC
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements