Analog Devices AD7731BRZ

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation67.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10.3 mA
Number of A/D Converters1
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation67.5 mW
Resolution3 B
Sampling Rate5 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)125 dB
TerminationSMD/SMT
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet44 pages26 years ago
Augswan
Datasheet45 pages26 years ago
Newark
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet44 pages26 years ago
DigiKey
Datasheet44 pages26 years ago

Inventory History

3 month trend:
-1.46%

Alternate Parts

Price @ 1000
$ 25.085
$ 23.763
$ 23.763
Stock
141,178
90,432
90,432
Authorized Distributors
9
8
8
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7731BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7731BRZ provided by its distributors.

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PDSO24
ADC, 24-BIT, WSOIC-24, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
Adc, 24-Bit, Wsoic-24, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Pseudo Differential; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD7731BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC W
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation67.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current10.3 mA
Number of A/D Converters1
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation67.5 mW
Resolution3 B
Sampling Rate5 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)125 dB
TerminationSMD/SMT
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet44 pages26 years ago
Augswan
Datasheet45 pages26 years ago
Newark
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
iiiC
Datasheet44 pages26 years ago
DigiKey
Datasheet44 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements