Analog Devices AD7731BR-REEL7

Analog to Digital Converters - ADC Low Noise 24-Bit High Throughput

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation67.5 mW
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Dissipation67.5 mW
Resolution3 B
Sampling Rate5 Msps
Signal to Noise Ratio (SNR)125 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BR-REEL7.

Arrow Electronics
Datasheet44 pages26 years ago
SHENGYU ELECTRONICS
Datasheet45 pages26 years ago
iiiC
Datasheet44 pages26 years ago
DigiKey
Datasheet44 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.63
$ 25.085
$ 25.085
Stock
98,519
138,805
138,805
Authorized Distributors
1
9
9
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7731BR-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7731BR-REEL7 provided by its distributors.

Analog to Digital Converters - ADC Low Noise 24-Bit High Throughput
ADC, DELTA-SIGMA, 24-BIT, 6 CH
IC ADC 24BIT SIGMA-DELTA 24-SOIC
The AD7731 is a complete analog front-end for process control applications. The device has a proprietary programmable gain front end that allows it to accept a range of input signal ranges, including low level signals, directly from a transducer. The sigmadelta architecture of the part consists of an analog modulator and a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. The part features three buffered differential programmable gain analog inputs (which can be configured as five pseudo-differential inputs), as well as a differential reference input. The part operates from a single +5 V supply and accepts seven unipolar analog input ranges: 0 to +20 mV, +40 mV, +80 mV, +160 mV, +320 mV, +640 mV and +1.28 V, and seven bipolar ranges: ±20 mV, ±40 mV, ±80 mV, ±160 mV, ±320 mV, ±640 mV and ±1.28 V. The peak-to-peak resolution achievable directly from the part is 16 bits at an 800 Hz output rate. The part can switch between channels with 1 ms settling time and maintain a performance level of 13 bits of peak-to-peak resolution. The serial interface on the part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processors. The AD7731 contains self-calibration and system calibration options and features an offset drift of less than 5 nV/°C and a gain drift of less than 2 ppm/°C. The part is available in a 24-lead plastic DIP, a 24-lead SOIC and 24-lead TSSOP package. Applications Process Control PLCs/DCS Industrial Instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
Number of Pins24
Technical
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation67.5 mW
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits24
Number of Channels3
Number of Converters1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Dissipation67.5 mW
Resolution3 B
Sampling Rate5 Msps
Signal to Noise Ratio (SNR)125 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BR-REEL7.

Arrow Electronics
Datasheet44 pages26 years ago
SHENGYU ELECTRONICS
Datasheet45 pages26 years ago
iiiC
Datasheet44 pages26 years ago
DigiKey
Datasheet44 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago