Analog Devices AD7718BRU-REEL

ADC Single Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins28
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation8.75 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits24
Number of Channels10
Number of Converters1
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption3.84 mW
Power Dissipation8.75 mW
Resolution3 B
Sampling Rate1.365 ksps
Signal to Noise Ratio (SNR)126 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7718BRU-REEL.

SHENGYU ELECTRONICS
Datasheet44 pages22 years ago
iiiC
Datasheet44 pages22 years ago

Alternate Parts

Price @ 1000
$ 9.224
$ 9.224
Stock
45,918
246,983
246,983
Authorized Distributors
0
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
1.365 ksps
1.365 ksps
1.365 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7718BRU-REEL.

Descriptions

Descriptions of Analog Devices AD7718BRU-REEL provided by its distributors.

ADC Single Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R
Analog to Digital Converters - ADC 24-Bit 8/10-Ch Lo Vtg Lo Pwr
The AD7708/18 are complete analog front-ends for low frequency measurement applications. The AD7718 contains a 24-bit sigma delta ADC with PGA and can be configured as 4/5 fully-differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. The AD7708 is a 16-bit version of the AD7718. Inputs signal ranges from 20mV to 2.56V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins28
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation8.75 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Bits24
Number of Channels10
Number of Converters1
PackagingTape & Reel (TR)
PolarityBipolar
Power Consumption3.84 mW
Power Dissipation8.75 mW
Resolution3 B
Sampling Rate1.365 ksps
Signal to Noise Ratio (SNR)126 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7718BRU-REEL.

SHENGYU ELECTRONICS
Datasheet44 pages22 years ago
iiiC
Datasheet44 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago